JCD04 Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 44Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 15,160 € 5+ 14,710 € | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 9V | 444mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 23,130 € 5+ 20,240 € 10+ 16,770 € 50+ 16,430 € 100+ 16,100 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 10+ 16,510 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 10+ 17,060 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 3.3V | 600mA | -3.3V | 600mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 17,840 € 5+ 17,300 € 10+ 16,770 € 50+ 16,050 € 100+ 14,980 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ 18,800 € 5+ 18,240 € 10+ 17,670 € 50+ 16,920 € 100+ 15,790 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 12V | 166mA | -12V | 166mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 18,800 € 5+ 18,240 € 10+ 17,670 € 50+ 16,920 € 100+ 15,790 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ 18,800 € 5+ 18,240 € 10+ 17,670 € 50+ 16,920 € 100+ 15,790 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 10+ 16,190 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 10+ 16,510 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ 22,680 € 5+ 19,840 € 10+ 16,440 € 50+ 16,110 € 100+ 15,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 10+ 16,510 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 1 Output | 15V | 266mA | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ 17,840 € 5+ 17,300 € 10+ 16,770 € 50+ 16,050 € 100+ 14,980 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 3.3V | 1.2A | - | - | Regulated | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ 17,840 € 5+ 17,300 € 10+ 16,770 € 50+ 16,050 € 100+ 14,980 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 9V | 220mA | -9V | 220mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 15V | 133mA | -15V | 133mA | - | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 1+ 18,800 € 5+ 18,240 € 10+ 17,670 € 50+ 16,920 € 100+ 15,790 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 24V | 83mA | -24V | 83mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 10+ 16,510 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.6kV | 5V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 4.5V | 9V | JCD04 Series | |||||
Each | 10+ 17,400 € | Min.: 10 / kartot.: 10 | ITE | DIP | 2:1 | 4W | 2 Output | 9V | 220mA | -9V | 220mA | - | 1.6kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 36V | JCD04 Series | |||||
Each | 1+ 17,840 € 5+ 17,300 € 10+ 16,770 € 50+ 16,050 € 100+ 14,980 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 22,680 € 5+ 19,840 € 10+ 16,440 € 50+ 16,110 € 100+ 15,780 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 1 Output | 24V | 166mA | - | - | Regulated | 1.6kV | 12V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 18V | JCD04 Series | |||||
Each | 1+ 23,890 € 5+ 20,900 € 10+ 17,320 € 50+ 16,970 € 100+ 16,630 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | ITE | DIP | 2:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | - | 1.6kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 36V | 72V | JCD04 Series | |||||