RS Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 15Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 17,740 € 5+ 17,090 € 10+ 15,600 € 50+ 14,890 € 100+ 14,590 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 19,190 € 5+ 18,480 € 10+ 18,190 € 50+ 17,150 € 100+ 17,000 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series | |||||
Each | 1+ 17,980 € 5+ 17,310 € 10+ 16,780 € 50+ 16,190 € 100+ 16,120 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 3.3V | 500mA | - | - | Regulated | 1kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series | |||||
RECOM / PARTNER STOCK | Each | 5+ 24,350 € 15+ 22,890 € | Min.: 5 / kartot.: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS Series | ||||
RECOM / PARTNER STOCK | Each | 5+ 23,580 € 15+ 22,290 € | Min.: 5 / kartot.: 5 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | RS Series | ||||
Each | 1+ 19,280 € 5+ 18,640 € 10+ 18,390 € 50+ 17,040 € 100+ 16,820 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 2kV | 24V | Fixed | - | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 18,800 € 5+ 18,250 € 10+ 17,810 € 50+ 17,180 € 100+ 17,090 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 20,060 € 5+ 19,470 € 10+ 19,240 € 50+ 17,540 € 100+ 17,190 € | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ 18,310 € 5+ 17,710 € 10+ 16,900 € 50+ 15,410 € 100+ 15,030 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 12V | 83mA | -12V | 83mA | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ 20,060 € 5+ 19,470 € 10+ 19,240 € 50+ 17,310 € 100+ 16,960 € | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 12V | 166mA | - | - | Regulated | 3kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ 17,740 € 5+ 17,450 € 10+ 16,340 € 50+ 15,950 € 100+ 15,670 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ 17,540 € 5+ 17,280 € 10+ 16,350 € 50+ 16,340 € 100+ 16,010 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 2 Output | 15V | 67mA | -15V | 67mA | Regulated | 1kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 17,740 € 5+ 17,090 € 10+ 16,800 € 50+ 16,160 € 100+ 15,770 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 1kV | 12V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 9V | 18V | RS Series | |||||
Each | 1+ 19,770 € 5+ 19,320 € 10+ 19,160 € 50+ 16,940 € 100+ 16,600 € | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 15V | 134mA | - | - | Regulated | 3kV | 24V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 18V | 36V | RS Series | |||||
Each | 1+ 23,210 € 5+ 23,030 € 10+ 22,850 € 20+ 19,640 € | Min.: 1 / kartot.: 1 | Medical | SIP | 2:1 | 2W | 1 Output | 5V | 400mA | - | - | Regulated | 3kV | 5V | Fixed | Through Hole | 9.2mm | 11.1mm | 21.8mm | 4.5V | 9V | RS Series |