TEN 10WIRH Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 8Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 35,350 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 3.3V | 2.5A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 39,510 € 10+ 37,420 € 25+ 36,620 € 50+ 36,030 € 100+ 35,440 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 24V | 416mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 35,010 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 40,280 € 10+ 38,150 € 25+ 37,330 € 50+ 36,730 € 100+ 36,130 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 5V | 1A | -5V | 1A | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 43,030 € 10+ 40,760 € 25+ 39,890 € 50+ 39,240 € 100+ 38,600 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 5.1V | 2A | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 34,370 € 10+ 32,560 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 12V | 416mA | -12V | 416mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 45,460 € 10+ 39,780 € 25+ 38,980 € 50+ 38,190 € 100+ 37,390 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 2 Output | 15V | 333mA | -15V | 333mA | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series | |||||
Each | 1+ 41,030 € 10+ 38,860 € 25+ 38,030 € 50+ 37,410 € 100+ 36,800 € | Min.: 1 / kartot.: 1 | ITE & Railway | DIP | 4:1 | 10W | 1 Output | 12V | 830mA | - | - | Regulated | 3kV | 110V | Fixed | 20.3mm | 10.6mm | 31.8mm | 36V | 160V | TEN 10WIRH Series |