THR 10WI Series Isolated Through Hole DC / DC Converters:
Rasta produktų: 18Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 32,660 € 5+ 32,410 € 10+ 32,150 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 32,660 € 5+ 32,410 € 10+ 32,150 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 34,520 € 5+ 33,610 € 10+ 32,690 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 33,640 € 5+ 33,380 € 10+ 33,120 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 34,520 € 5+ 33,610 € 10+ 32,690 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 48V | Fixed | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 39,150 € 5+ 35,240 € 10+ 33,380 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 41,630 € 5+ 41,290 € 10+ 40,950 € 50+ 40,780 € 100+ 39,960 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 5V | 2A | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 42,130 € 5+ 41,800 € 10+ 41,470 € 50+ 35,550 € 100+ 35,000 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 44,880 € 5+ 43,690 € 10+ 42,500 € 50+ 40,920 € 100+ 40,250 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 44,880 € 5+ 43,690 € 10+ 42,500 € 50+ 40,920 € 100+ 40,250 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 15V | 335mA | -15V | 335mA | Regulated | 3kV | 24V | Fixed | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 42,130 € 5+ 41,800 € 10+ 41,470 € 50+ 35,550 € 100+ 35,000 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 110V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 75V | THR 10WI Series | |||||
Each | 1+ 43,400 € 5+ 43,060 € 10+ 42,720 € 50+ 36,620 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 2 Output | 12V | 417mA | -12V | 417mA | Regulated | 3kV | 110V | Fixed | 25.4mm | 11mm | 50.8mm | 40V | 160V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 12V | 835mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 15V | 670mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||
Each | 1+ 43,270 € 5+ 42,130 € 10+ 40,980 € 50+ 39,450 € 100+ 38,810 € | Min.: 1 / kartot.: 1 | ITE | DIP | 4:1 | 10W | 1 Output | 24V | 417mA | - | - | Regulated | 3kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 36V | THR 10WI Series | |||||