R-78xx-1.0 Series Linear Regulator Replacements:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,130 € 5+ 8,210 € 10+ 7,940 € 20+ 7,690 € 50+ 7,450 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 5W | 5V | Fixed | 1A | R-78xx-1.0 Series | Through Hole | 6.5V | 18V | |||||
Each | 1+ 8,760 € 5+ 7,870 € 10+ 7,620 € 20+ 7,390 € 50+ 7,140 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 3.3W | 3.3V | Fixed | 1A | R-78xx-1.0 Series | Through Hole | 4.75V | 18V |