TR Series Linear Regulator Replacements:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Power Supply Applications
No. of Outputs
Output Power Max
Output Voltage Nom
DC / DC Converter Output Type
Output Current Max
Product Range
DC / DC Converter Mounting
Input Voltage DC Min
Input Voltage DC Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,410 € 5+ 4,270 € 10+ 4,140 € 50+ 3,970 € 100+ 3,700 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 1.65W | 3.3V | Fixed | 500mA | TR Series | Through Hole | 4.5V | 28V | |||||
Each | 1+ 4,410 € 5+ 4,270 € 10+ 4,140 € 50+ 3,970 € 100+ 3,700 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 2.5W | 5V | Fixed | 500mA | TR Series | Through Hole | 7V | 28V | |||||
Each | 1+ 4,390 € 5+ 4,260 € 10+ 4,120 € 50+ 3,950 € 100+ 3,680 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 6W | 12V | Fixed | 500mA | TR Series | Through Hole | 14V | 28V | |||||
Each | 1+ 4,390 € 5+ 4,260 € 10+ 4,120 € 50+ 3,950 € 100+ 3,680 € | Min.: 1 / kartot.: 1 | ITE | 1 Output | 7.5W | 15V | Fixed | 500mA | TR Series | Through Hole | 17V | 28V |