Reikia daugiau?
Kiekis | |
---|---|
10+ | 7,180 € |
25+ | 6,520 € |
100+ | 5,660 € |
250+ | 5,300 € |
500+ | 5,280 € |
Informacija apie produktą
Produktų apžvalga
LTC1386 is an ultra-low power 2-driver/2-receiver EIA/TIA562 transceiver that operates from a single 3.3V supply. The charge pump requires only four space-saving 0.1µF capacitors. The supply current (ICC) of the transceiver is only 200µA with driver outputs unloaded. It is fully compliant with all data rate and overvoltage EIA/TIA562 specifications. The transceiver can operate upto 120Kbaud with a 1000pF, 3K ohm load. Both driver outputs and receiver inputs can be forced to ±25V without damage and can survive multiple ±10KV ESD strikes. It is widely used in application such as notebook computers, palmtop computers etc.
- ESD protection over ±10KV
- Output overvoltage does not force current back into supplies
- Pin compatible with LT1181A
- Slew rate is 8V/µs typical
- Input voltage thresholds is 1.3V typical
- Operating temperature is 0°C to 70°C
- Package style is 16-lead plastic SO
Pastabos
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Techniniai duomenys
RS562 Transceiver
EIA / TIA562
2Drivers
-
3.3V
NSOIC
16Pins
±10 kV (HBM)
0°C
-
-
No SVHC (21-Jan-2025)
EIA / TIA 562 Transceiver
2Receivers
2
120Kbps
5V
NSOIC
-
-
70°C
-
MSL 1 - Unlimited
Techniniai duomenys (2)
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas