16-bit Microcontrollers:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,750 € 10+ 2,700 € 25+ 2,640 € 50+ 2,590 € 100+ 2,530 € | Min.: 1 / kartot.: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 48Pins | VQFN | 38I/O's | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 25Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 | |||||
Each | 1+ 4,940 € 10+ 3,770 € 25+ 3,470 € 50+ 3,350 € 100+ 3,240 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | RL78 Family RL78/F1x Series RL78/F14 Group Microcontrollers | RL78 | 16 bit | 32MHz | 256KB | 80Pins | LQFP | 68I/O's | CAN, CSI, I2C, LIN, SPI, UART | 20KB | 25Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | RL78/F1x | RL78 |