16-bit Microcontrollers:
Rasta produktų: 154Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,300 € 25+ 5,110 € 100+ 4,980 € 250+ 4,850 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 4,800 € 25+ 4,710 € 100+ 4,610 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ 5,690 € 25+ 5,210 € 100+ 4,720 € 250+ 4,480 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 8KB | 32Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | - | |||||
Each | 1+ 3,760 € 25+ 3,680 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 8,220 € 25+ 7,540 € 100+ 6,830 € 250+ 6,740 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 5,850 € 25+ 5,360 € 100+ 4,870 € 250+ 4,770 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 64KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 3,800 € 25+ 3,470 € 100+ 3,150 € 250+ 3,090 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 44Pins | TQFP | 38I/O's | I2C, SPI, UART, USB | 2KB | 22Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 6,850 € 25+ 6,270 € 100+ 5,980 € 250+ 5,680 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGC Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 100Pins | TQFP | 85I/O's | I2C, SPI, UART, USB | 8KB | 52Channels | 12Bit, 16Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GC | PIC24 | AEC-Q100 | |||||
Each | 1+ 9,970 € 25+ 9,130 € 100+ 8,700 € 250+ 8,270 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ 5,290 € 25+ 5,180 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SDIP | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Through Hole | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 7,510 € 25+ 6,900 € 100+ 6,580 € 250+ 6,250 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 80Pins | TQFP | 65I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | AEC-Q100 | |||||
Each | 1+ 5,120 € 25+ 4,680 € 100+ 4,230 € 250+ 4,150 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 44Pins | TQFP | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 9,030 € 25+ 8,290 € 100+ 7,490 € 250+ 7,340 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ 3,350 € 25+ 3,220 € 100+ 3,090 € 250+ 3,040 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SOIC | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 4,130 € 25+ 3,610 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FVKM Series Microcontrollers | PIC24 | 16 bit | 32MHz | 16KB | 28Pins | SDIP | 24I/O's | I2C, SPI, UART, USB | 2KB | 19Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Through Hole | PIC24FV KM | PIC24 | - | |||||
Each | 1+ 6,550 € 25+ 6,000 € 100+ 5,900 € 250+ 5,790 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 8,340 € 25+ 7,650 € 100+ 6,920 € 250+ 6,910 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJDA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 52I/O's | I2C, SPI, UART, USB | 24KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ DA | PIC24 | - | |||||
Each | 1+ 6,040 € 25+ 5,900 € 100+ 5,880 € 250+ 5,850 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 7,050 € 25+ 6,480 € 100+ 5,860 € 1200+ 5,740 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 51I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ256 | PIC24 | - | |||||
Each | 1+ 5,120 € 25+ 5,110 € 100+ 5,100 € 250+ 5,090 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | TQFP | 53I/O's | I2C, SPI, UART, USB | 16KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 1+ 9,110 € 25+ 8,350 € 100+ 7,960 € 250+ 7,570 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 100Pins | TQFP | 84I/O's | I2C, SPI, UART, USB | 96KB | 24Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 5,170 € 25+ 4,750 € 100+ 4,690 € 250+ 4,620 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 44Pins | QFN | 34I/O's | I2C, SPI, UART, USB | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 4,810 € 25+ 4,400 € 100+ 3,980 € 250+ 3,900 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN-S | 20I/O's | I2C, SPI, UART, USB | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ 3,450 € 25+ 3,160 € 100+ 2,860 € 250+ 2,800 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 512KB | 48Pins | UQFN | 39I/O's | I2C, SPI, UART, USB | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GL | PIC24 | - | |||||
Each | 1+ 8,430 € 25+ 7,730 € 100+ 7,370 € 250+ 7,010 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | 16 bit | 32MHz | 256KB | 64Pins | QFN | 52I/O's | I2C, SPI, UART, USB | 96KB | 16Channels | 10Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - |