16-bit Microcontrollers:
Rasta produktų: 43Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 36,760 € 5+ 33,400 € 10+ 30,040 € 25+ 28,360 € 50+ 27,790 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 144Pins | LQFP | 119I/O's | I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 30,790 € 5+ 27,910 € 10+ 25,020 € 25+ 23,580 € 50+ 23,110 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 27,070 € 5+ 24,490 € 10+ 21,910 € 25+ 20,620 € 50+ 20,210 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 34,780 € 5+ 31,610 € 10+ 28,270 € 25+ 26,640 € 50+ 26,130 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ 31,160 € 5+ 28,250 € 10+ 25,330 € 25+ 23,870 € 50+ 23,390 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, I2C, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 28,540 € 5+ 25,840 € 10+ 23,140 € 25+ 21,790 € 50+ 21,350 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | CAN, SCI, SPI | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 25,720 € 5+ 23,340 € 10+ 20,960 € 25+ 19,740 € 50+ 19,330 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 10,620 € 10+ 8,350 € 25+ 7,780 € 50+ 7,470 € 100+ 7,150 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 64KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 4KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ 22,180 € 5+ 20,010 € 10+ 17,840 € 25+ 16,800 € 50+ 16,460 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 32KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 28,390 € 5+ 25,710 € 10+ 23,020 € 25+ 21,680 € 50+ 21,250 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 29,690 € 5+ 26,900 € 10+ 24,100 € 25+ 22,710 € 50+ 22,260 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 28,180 € 5+ 25,520 € 10+ 22,850 € 25+ 21,510 € 50+ 21,080 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 36,260 € 5+ 32,940 € 10+ 29,620 € 25+ 27,960 € 50+ 27,400 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 420+ 11,160 € | Min.: 420 / kartot.: 420 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 256KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 16KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 300+ 15,020 € | Min.: 300 / kartot.: 300 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 15,770 € 10+ 12,550 € 25+ 11,770 € 50+ 11,380 € 100+ 10,980 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 8Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 34,070 € 5+ 30,930 € 10+ 27,780 € 25+ 26,200 € 50+ 25,680 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 20KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 34,690 € 5+ 31,480 € 10+ 28,260 € 25+ 26,620 € 50+ 26,070 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XH Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 117I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XH | HCS12X | AEC-Q100 | |||||
Each | 1+ 14,230 € 10+ 11,380 € 25+ 10,580 € 50+ 10,140 € 100+ 9,740 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ 42,120 € 5+ 38,220 € 10+ 34,320 € 25+ 32,320 € 50+ 31,650 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 420+ 14,740 € | Min.: 420 / kartot.: 420 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 12KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | |||||
Each | 1+ 13,880 € 10+ 11,110 € 25+ 10,320 € 50+ 9,900 € 100+ 9,510 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XS Series Microcontrollers | HCS12X | 16 bit | 40MHz | 128KB | 80Pins | QFP | 59I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ 20,870 € 10+ 16,700 € 25+ 15,520 € 50+ 14,880 € 100+ 14,290 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | AEC-Q100 | |||||
Each | 1+ 11,490 € 10+ 9,050 € 25+ 8,440 € 50+ 8,110 € 100+ 7,770 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 64Pins | LQFP | 44I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ 18,730 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 144Pins | LQFP | 119I/O's | CAN, EBI, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 105°C | Surface Mount | S12XD | HCS12X | - |