16-bit Microcontrollers:
Rasta produktų: 15Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 30+ 1,190 € | Min.: 100 / kartot.: 1 | MAXQ Family MAX28200 Series Microcontrollers | MAXQ20 | 16 bit | 12MHz | 16KB | 12Pins | WLP | 4I/O's | I2C | 2KB | 2Channels | 10Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | MAX28200 | MAXQ | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 2,100 € 10+ 1,330 € 30+ 1,190 € | Min.: 1 / kartot.: 1 | MAXQ Family MAX28200 Series Microcontrollers | MAXQ20 | 16 bit | 12MHz | 16KB | 12Pins | WLP | 4I/O's | I2C | 2KB | 2Channels | 10Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | MAX28200 | MAXQ | |||||
Each | 1+ 7,410 € 10+ 6,150 € 25+ 5,690 € 160+ 4,990 € 320+ 4,830 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 128KB | 64Pins | LQFP | 44I/O's | I2C, SPI, USART, USB | 6KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ622 | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 1,480 € | Min.: 2500 / kartot.: 2500 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 80KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 4KB | - | - | 1.67V | 3.6V | -20°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | |||||
Tube of 1 | 129+ 2,700 € | Min.: 129 / kartot.: 129 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 44Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | |||||
Tube of 1 | 180+ 2,610 € | Min.: 180 / kartot.: 180 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 32Pins | TQFN-EP | 24I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 2,410 € | Min.: 2500 / kartot.: 2500 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 44Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | |||||
Each (Supplied in a Waffle Tray) | 250+ 13,340 € | Min.: 250 / kartot.: 250 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 14,200 € | Min.: 2000 / kartot.: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 14,590 € | Min.: 2000 / kartot.: 2000 | MAXQ Family MAXQ766x Series Microcontroller | RISC | 16 bit | 16MHz | 32KB | 48Pins | LQFP | 16I/O's | LIN, UART | 4KB | 5Channels | 12Bit | 2.25V | 5.5V | -40°C | 125°C | Surface Mount | MAXQ766x | MAXQ | |||||
Tube of 1 | 150+ 2,600 € | Min.: 150 / kartot.: 150 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 64KB | 40Pins | TQFN-EP | 32I/O's | SPI, USART | 2KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ610 | MAXQ | |||||
Tube of 1 | 172+ 2,370 € | Min.: 172 / kartot.: 172 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 44Pins | TQFN-EP | 24I/O's | SPI, USART | 1.5KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 1,360 € | Min.: 2500 / kartot.: 2500 | MAXQ Family MAXQ6xx Series Microcontroller | MAXQ20S | 16 bit | 12MHz | 80KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 4KB | - | - | 1.67V | 3.6V | -20°C | 70°C | Surface Mount | MAXQ617 | MAXQ | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 0,863 € | Min.: 2500 / kartot.: 2500 | MAXQ Family MAX28200 Series Microcontrollers | MAXQ20 | 16 bit | 12MHz | 16KB | 12Pins | WLP | 4I/O's | I2C | 2KB | 2Channels | 10Bit | 1.71V | 3.63V | -40°C | 85°C | Surface Mount | MAX28200 | MAXQ | |||||
Each (Supplied in a Waffle Tray) | 5000+ 1,390 € | Min.: 5000 / kartot.: 5000 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 39Pins | DIE | 24I/O's | SPI, USART | 1.5KB | - | - | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ |