16-bit Microcontrollers:
Rasta produktų: 3Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 2500+ 1,480 € | Min.: 2500 / kartot.: 2500 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 80KB | 16Pins | WLP | 10I/O's | I2C, SPI, UART | 4KB | 1.67V | 3.6V | -20°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | |||||
Tube of 1 | 172+ 2,370 € | Min.: 172 / kartot.: 172 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 44Pins | TQFN-EP | 24I/O's | SPI, USART | 1.5KB | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ | |||||
Each (Supplied in a Waffle Tray) | 5000+ 1,390 € | Min.: 5000 / kartot.: 5000 | MAXQ Family MAXQ6xx Series Microcontroller | RISC | 16 bit | 12MHz | 48KB | 39Pins | DIE | 24I/O's | SPI, USART | 1.5KB | 1.7V | 3.6V | 0°C | 70°C | Surface Mount | MAXQ6xx | MAXQ |