16-bit Microcontrollers:
Rasta produktų: 9Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,560 € 25+ 2,350 € 100+ 2,130 € 250+ 2,100 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | TQFP | 39I/O's | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,710 € 25+ 2,490 € 100+ 2,240 € 250+ 2,200 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,030 € 25+ 1,950 € 100+ 1,760 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SOIC | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,280 € 25+ 2,080 € 100+ 1,880 € 250+ 1,840 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | QFN | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,270 € 25+ 2,070 € 100+ 1,870 € 250+ 1,830 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | SSOP | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,300 € 25+ 2,100 € 100+ 1,900 € 250+ 1,860 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 28Pins | UQFN | 21I/O's | I2C, I2S, SPI, UART | 8KB | 9Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,460 € 25+ 2,250 € 100+ 2,040 € 250+ 2,000 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 48Pins | UQFN | 39I/O's | I2C, I2S, SPI, UART | 8KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,490 € 25+ 2,300 € 100+ 2,070 € 250+ 2,030 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 36Pins | UQFN | 29I/O's | I2C, I2S, SPI, UART | 8KB | 11Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 | |||||
Each | 1+ 2,670 € 25+ 2,450 € 100+ 2,330 € 250+ 2,210 € | Min.: 1 / kartot.: 1 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | 16 bit | 32MHz | 128KB | 64Pins | QFN | 54I/O's | I2C, I2S, SPI, UART | 8KB | 17Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ | PIC24 |