16-bit Microcontrollers:
Rasta produktų: 51Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,540 € 5+ 35,960 € 10+ 32,380 € 25+ 31,730 € 50+ 31,080 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 37,670 € 5+ 34,240 € 10+ 30,800 € 25+ 29,090 € 50+ 28,510 € | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 30,790 € 5+ 27,910 € 10+ 25,020 € 25+ 23,580 € 50+ 23,110 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 27,070 € 5+ 24,490 € 10+ 21,910 € 25+ 20,620 € 50+ 20,210 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 14KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 45,560 € 5+ 41,520 € 10+ 37,470 € 25+ 35,440 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 41,960 € 5+ 38,190 € 10+ 34,420 € 25+ 32,540 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 34,780 € 5+ 31,610 € 10+ 28,270 € 25+ 26,640 € 50+ 26,130 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XF Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 88I/O's | CAN, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XF | HCS12X | AEC-Q100 | |||||
Each | 1+ 49,730 € 5+ 45,370 € 10+ 41,010 € 25+ 38,830 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 32,540 € 5+ 29,520 € 10+ 26,490 € 25+ 24,980 € 50+ 24,480 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 51,340 € 5+ 46,590 € 10+ 41,830 € 25+ 39,400 € | Min.: 1 / kartot.: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | |||||
Each | 1+ 28,390 € 5+ 25,710 € 10+ 23,020 € 25+ 21,680 € 50+ 21,250 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 256KB | 112Pins | LQFP | 67I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 26,020 € 5+ 23,530 € 10+ 21,030 € 25+ 19,790 € 50+ 19,390 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 29,690 € 5+ 26,900 € 10+ 24,100 € 25+ 22,710 € 50+ 22,260 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 16KB | 24Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 28,180 € 5+ 25,520 € 10+ 22,850 € 25+ 21,510 € 50+ 21,080 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 1MB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 64KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 36,260 € 5+ 32,940 € 10+ 29,620 € 25+ 27,960 € 50+ 27,400 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 40MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 24Channels | 10Bit | 2.35V | 5.5V | -40°C | 85°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 300+ 23,120 € | Min.: 300 / kartot.: 300 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 300+ 15,020 € | Min.: 300 / kartot.: 300 | HCS12X Family S12XE Series Microcontrollers | HCS12X | 16 bit | 50MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 32KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12XE | HCS12X | AEC-Q100 | |||||
Each | 1+ 24,770 € 5+ 21,670 € 10+ 17,960 € 25+ 17,120 € 50+ 16,270 € | Min.: 1 / kartot.: 1 | HCS12 Family S12E Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 90I/O's | I2C, SCI, SPI | 16KB | 16Channels | 10Bit | 2.97V | 5.5V | -40°C | 85°C | Surface Mount | S12E | HCS12 | - | |||||
Each | 1+ 14,230 € 10+ 11,380 € 25+ 10,580 € 50+ 10,140 € 100+ 9,740 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XS Series Microcontrollers | - | 16 bit | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ 42,120 € 5+ 38,220 € 10+ 34,320 € 25+ 32,320 € 50+ 31,650 € | Min.: 1 / kartot.: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | 16 bit | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | CAN, SCI, SPI | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ 27,120 € 5+ 24,610 € 10+ 22,100 € 25+ 20,810 € 50+ 20,380 € | Min.: 1 / kartot.: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 105°C | Surface Mount | S12D | S12 | AEC-Q100 | |||||
Each | 1+ 10,920 € 10+ 8,730 € 25+ 8,120 € 50+ 7,780 € 100+ 7,480 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12X Family S12XH Series Microcontrollers | S12 | 16 bit | 40MHz | 128KB | 112Pins | LQFP | - | CAN, I2C, SCI, SPI | 8KB | 12Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | S12XHY | S12 | - | |||||
Each | 1+ 40,310 € 5+ 38,240 € 10+ 36,870 € 25+ 35,710 € 50+ 29,950 € | Min.: 1 / kartot.: 1 | HC12 Family 68HC912Dx Series Microcontrollers | HC12 | 16 bit | 8MHz | 128KB | 112Pins | LQFP | 69I/O's | I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | 68HC912Dx | HC12 | - | |||||
Each | 1+ 17,540 € 10+ 15,940 € 25+ 15,660 € 50+ 14,150 € 100+ 12,890 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 15,560 € 10+ 12,930 € 25+ 11,420 € 50+ 11,060 € 100+ 7,660 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - |