16-bit Microcontrollers:
Rasta produktų: 136Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 39,540 € 5+ 35,960 € 10+ 32,380 € 25+ 31,730 € 50+ 31,080 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 37,670 € 5+ 34,240 € 10+ 30,800 € 25+ 29,090 € 50+ 28,510 € | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 13,210 € 10+ 10,510 € 25+ 9,830 € 50+ 9,040 € 100+ 8,360 € | Min.: 1 / kartot.: 1 | HCS12 Family S12C Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 32KB | 48Pins | QFP | 31I/O's | - | CAN, SCI, SPI | - | 2KB | 8Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12C | HCS12 | - | |||||
Each | 1+ 45,560 € 5+ 41,520 € 10+ 37,470 € 25+ 35,440 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 14KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 41,960 € 5+ 38,190 € 10+ 34,420 € 25+ 32,540 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 36,780 € 5+ 33,420 € 10+ 30,060 € 25+ 28,380 € 50+ 27,810 € | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 80Pins | QFP | 59I/O's | - | I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 6,140 € 10+ 4,740 € 25+ 4,390 € 50+ 4,040 € 100+ 3,680 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 128KB | 64Pins | LQFP | 54I/O's | - | CAN, SCI, SPI | - | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ 49,730 € 5+ 45,370 € 10+ 41,010 € 25+ 38,830 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 512KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 32,540 € 5+ 29,520 € 10+ 26,490 € 25+ 24,980 € 50+ 24,480 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
3123226 „RoHS“ | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 3,540 € 10+ 2,700 € 25+ 2,490 € 50+ 2,380 € 100+ 2,260 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 32KB | 40Pins | QFN | 29I/O's | - | I2C, SPI, UART | - | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | ||||
Each | 1+ 5,150 € 10+ 4,070 € 25+ 3,790 € 50+ 3,610 € 100+ 3,440 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 64KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1+ 4,410 € 10+ 3,510 € 25+ 3,290 € 50+ 3,120 € 100+ 2,890 € | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 48KB | 32Pins | LQFP | 26I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ 3,380 € 10+ 3,310 € 25+ 3,240 € 50+ 3,180 € 100+ 3,110 € | Min.: 1 / kartot.: 1 | S12 Magni V Family S12VR Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 64KB | 48Pins | LQFP | 28I/O's | - | LIN, SCI | - | 6KB | 6Channels | 10Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12VR | S12 Magni V | - | |||||
Each | 1+ 8,880 € 10+ 6,930 € 25+ 6,450 € 50+ 6,180 € 100+ 5,910 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 240KB | 64Pins | LQFP | 54I/O's | - | CAN, SCI, SPI | - | 11KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 105°C | Surface Mount | S12G | S12 | - | |||||
3385902 „RoHS“ | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 5,020 € 10+ 3,840 € 25+ 3,540 € 50+ 3,380 € 100+ 3,210 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | - | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
3385902RL „RoHS“ | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 3,210 € 250+ 3,050 € 500+ 2,970 € | Min.: 100 / kartot.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | - | 16 bit | - | 25MHz | 64KB | 48Pins | VQFN | 38I/O's | - | I2C, SPI, UART | - | 6KB | 9Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430F5x | MSP430 | - | ||||
Each | 1+ 26,020 € 5+ 23,530 € 10+ 21,030 € 25+ 19,790 € 50+ 19,390 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 64KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
3123226RL „RoHS“ | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 2,260 € 250+ 2,090 € 500+ 1,910 € | Min.: 100 / kartot.: 1 | MSP430 Family MSP430F5x Series Microcontrollers | MSP430 | 16bit | 16 bit | 25MHz | 25MHz | 32KB | 40Pins | QFN | 29I/O's | QFN | I2C, SPI, UART | I2C, SPI, UART | 2KB | - | - | 1.8V | 3.6V | -40°C | 85°C | - | MSP430F5x | MSP430 | - | ||||
Each | 1+ 4,430 € 10+ 3,370 € 25+ 3,110 € 50+ 2,860 € 100+ 2,590 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 48KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ 33,290 € 19+ 29,470 € 38+ 29,230 € 114+ 28,990 € 266+ 28,470 € | Min.: 1 / kartot.: 1 | IA188 Family 18xXL Series Microcontrollers | 80C188XL | - | 16 bit | - | 25MHz | 1MB | 68Pins | PLCC | 16I/O's | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | IA18xXL | IA188 | - | |||||
Each | 1+ 37,010 € 19+ 26,880 € | Min.: 1 / kartot.: 1 | IA186 Family 18xXL Series Microcontrollers | 80C186XL | - | 16 bit | - | 25MHz | 1MB | 68Pins | PLCC | 16I/O's | - | - | - | - | - | - | 4.5V | 5.5V | -40°C | 85°C | Surface Mount | IA18xXL | IA186 | - | |||||
Each | 1+ 22,680 € 5+ 20,470 € 10+ 18,260 € 25+ 17,160 € 50+ 16,820 € | Min.: 1 / kartot.: 1 | HCS12 Family S12A Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 64KB | 80Pins | QFP | 59I/O's | - | I2C, SCI, SPI | - | 4KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12A | HCS12 | - | |||||
Each | 1+ 31,650 € 5+ 28,700 € 10+ 25,740 € 25+ 24,320 € 50+ 23,830 € | Min.: 1 / kartot.: 1 | HCS12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 128KB | 80Pins | QFP | 59I/O's | - | CAN, I2C, SCI, SPI | - | 8KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 85°C | Surface Mount | S12D | HCS12 | - | |||||
Each | 1+ 5,280 € 10+ 4,050 € 25+ 3,740 € 50+ 3,570 € 100+ 3,400 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S12 Family S12G Series Microcontrollers | S12 | - | 16 bit | - | 25MHz | 64KB | 32Pins | LQFP | 26I/O's | - | CAN, SCI, SPI | - | 4KB | 12Channels | 10Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | - | |||||
Each | 1250+ 3,820 € | Min.: 1250 / kartot.: 1250 | S12 Family S12G Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 128KB | 48Pins | LQFP | 40I/O's | - | CAN, SCI, SPI | - | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12G | S12 | AEC-Q100 |