MSP430 Family MSP430FRxx Series Microcontrollers 16-bit Microcontrollers:
Rasta produktų: 7MSP430 Family MSP430FRxx Series Microcontrollers 16-bit Microcontrollers
The MSP430FR25x2 is a family of ultra-low-power MSP430™ microcontrollers (MCUs) for capacitive touch sensing that featureCapTIvate™ touch technology for cost-sensitive applications featuring 1 to 16 capacitive buttons or proximity sensing. The MSP430FR25x2 MCUs offer value and performance for industrial applications exposed to electromagnetic disturbances, oil, water, and grease.
- Fast Electrode Scanning With Two Simultaneous Scans
- Increased Immunity to Power Line, RF, and Other Environmental Noise
- Built-in Spread Spectrum, Automatic Tuning, Noise Filtering, and Debouncing Algorithms
- Up to 8 Self-Capacitance and 16 Mutual-Capacitance Electrodes
- Wide Range of Capacitance Detection, Wide Electrode Range of 0 to 300 pF
- Wake-on-Touch State Machine Allows Electrode Scanning While CPU is Asleep
- CapTIvate Design Center, PC GUI Lets Engineers Design and Tune Capacitive Buttons
- Active Mode: 120 µA/MHz (Typical)
- Standby: <4 µA="" Wake-on-Touch="" With="" Two="" Sensors<=""/>
- Low-Power Ferroelectric RAM (FRAM)
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2529115 „RoHS“ | Each | 1+ 3,290 € 10+ 2,480 € | Min.: 1 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 15KB | 32Pins | VQFN | 19I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973 „RoHS“ | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,040 € 10+ 0,756 € 50+ 0,685 € 100+ 0,558 € | Min.: 1 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 1KB | 24Pins | VQFN | 12I/O's | SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2802973RL „RoHS“ | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,558 € | Min.: 100 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 1KB | 24Pins | VQFN | 12I/O's | SPI, UART | 512Byte | 8Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3008428 „RoHS“ | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 5,730 € 10+ 4,380 € 25+ 4,050 € 50+ 3,860 € 100+ 3,670 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
3008428RL „RoHS“ | Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 3,670 € 250+ 3,500 € 500+ 3,400 € | Min.: 100 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 16MHz | 64KB | 48Pins | VQFN | 40I/O's | I2C, SPI, UART | 2KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | MSP430FRxx | MSP430 | ||||
2072183 „RoHS“ | Each | 1+ 1,780 € 10+ 1,760 € 25+ 1,740 € 50+ 1,720 € 100+ 1,700 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 8MHz | 16KB | 24Pins | VQFN | 17I/O's | I2C, SPI, UART | 1KB | - | - | 2V | 3.6V | -40°C | 85°C | - | MSP430FRxx | MSP430 | ||||
2148662 „RoHS“ | Each | 1+ 3,350 € 10+ 2,670 € 25+ 2,530 € 50+ 2,360 € 100+ 2,180 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | MSP430 Family MSP430FRxx Series Microcontrollers | MSP430 | 16 bit | 24MHz | 16KB | 38Pins | TSSOP | 30I/O's | I2C, IrDA, LIN, SPI, UART | 1KB | - | - | 2V | 3.6V | -40°C | 85°C | - | MSP430FRxx | MSP430 | ||||