S12 Family S12D Series Microcontrollers 16-bit Microcontrollers:
Rasta produktų: 4Raskite daugybę S12 Family S12D Series Microcontrollers 16-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 16-bit Microcontrollers, pvz., PIC24 Family PIC24FJGA Series Microcontrollers, PIC24 Family PIC24HJGP Series Microcontrollers, RL78 Family RL78/G1x Series RL78/G13 Group Microcontrollers & PIC24 Family PIC24FJGB Series Microcontrollers 16-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Nxp.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 51,340 € 5+ 46,590 € 10+ 41,830 € 25+ 39,400 € | Min.: 1 / kartot.: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 50MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.35V | 2.75V | -40°C | 125°C | Surface Mount | S12D | S12 | - | |||||
Each | 1+ 27,120 € 5+ 24,610 € 10+ 22,100 € 25+ 20,810 € 50+ 20,380 € | Min.: 1 / kartot.: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 105°C | Surface Mount | S12D | S12 | AEC-Q100 | |||||
2820342 „RoHS“ | Each | 1+ 24,100 € 10+ 19,280 € 25+ 17,920 € 50+ 17,180 € 100+ 16,500 € | Min.: 1 / kartot.: 1 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 64KB | 80Pins | QFP | 59I/O's | CAN, I2C, SCI, SPI | 4KB | 16Channels | 10Bit | - | - | -40°C | 85°C | Surface Mount | S12D | S12 | - | ||||
Each | 300+ 24,470 € | Min.: 300 / kartot.: 300 | S12 Family S12D Series Microcontrollers | HCS12 | 16 bit | 25MHz | 128KB | 112Pins | LQFP | 91I/O's | CAN, I2C, SCI, SPI | 8KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 105°C | Surface Mount | S12D | S12 | AEC-Q100 |