G3KH 32-bit Microcontrollers:
Rasta produktų: 10Raskite daugybę G3KH 32-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers, pvz., PIC32, RX, TriCore & Power Architecture 32-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Renesas.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,910 € 10+ 7,810 € 25+ 7,800 € 50+ 7,610 € 100+ 7,410 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 49I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 21Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 24,840 € 5+ 22,360 € 10+ 17,500 € 25+ 16,710 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KH-D8 Group Microcontrollers | G3KH | 32 bit | 240MHz | 8MB | 176Pins | LQFP | 144I/O's | CAN, Ethernet, I2C, LIN, UART | 1MB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 18,160 € 10+ 14,480 € 25+ 14,470 € 50+ 14,180 € 100+ 13,890 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 144Pins | LQFP | 114I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 46Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 11,420 € 10+ 9,040 € 25+ 8,440 € 50+ 8,270 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1x Series RH850/F1K Group Microcontrollers | G3KH | 32 bit | 120MHz | 2MB | 144Pins | LQFP | 120I/O's | CAN, I2C, LIN, UART | 192KB | 48Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1x | |||||
Each | 1+ 18,740 € 10+ 14,950 € 25+ 13,990 € 50+ 13,710 € 100+ 13,430 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 176Pins | LQFP | 144I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 58Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 13,100 € 10+ 10,330 € 25+ 9,640 € 50+ 9,450 € 100+ 9,250 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 80Pins | LQFP | 65I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 25Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
4147244 | Each | 1+ 13,300 € 10+ 10,490 € 25+ 9,790 € 50+ 9,690 € 100+ 9,580 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 81I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 36Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | ||||
Each | 1+ 11,660 € 10+ 9,180 € 25+ 8,560 € 50+ 7,880 € 100+ 7,780 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S1 Group Microcontrollers | G3KH | 32 bit | 120MHz | 1MB | 48Pins | LQFP | 33I/O's | CAN, Ethernet, I2C, LIN, UART | 128KB | 12Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 16,630 € 10+ 13,220 € 25+ 12,370 € 50+ 12,310 € 100+ 12,240 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S2 Group Microcontrollers | G3KH | - | 240MHz | 2MB | 100Pins | LQFP | 75I/O's | CAN, I2C, LIN, SPI, UART | 256KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx | |||||
Each | 1+ 19,230 € 10+ 13,900 € 25+ 13,000 € 50+ 12,510 € 100+ 12,010 € | Min.: 1 / kartot.: 1 | RH850 Family RH850/F1xx Series RH850/F1KM-S4 Group Microcontrollers | G3KH | 32 bit | 240MHz | 4MB | 100Pins | LQFP | 75I/O's | CAN, Ethernet, I2C, LIN, UART | 512KB | 32Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 105°C | Surface Mount | RH850 | RH850/F1xx |