AURIX Family TC3xx Series Microcontrollers 32-bit Microcontrollers:
Rasta produktų: 27Raskite daugybę AURIX Family TC3xx Series Microcontrollers 32-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers, pvz., PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Infineon.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 51,890 € 5+ 47,740 € 10+ 39,380 € 25+ 37,380 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 166I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 32,330 € 5+ 29,740 € 10+ 25,150 € 25+ 23,740 € 50+ 23,270 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 292Pins | LFBGA | 167I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 39,380 € 25+ 37,380 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 166I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 4.25MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 25,150 € 25+ 23,740 € 50+ 23,270 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 292Pins | LFBGA | 167I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 102Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 31,560 € 5+ 28,580 € 10+ 25,600 € 25+ 24,100 € 50+ 23,620 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 144Pins | TQFP | 101I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 37,710 € 5+ 34,390 € 10+ 31,060 € 25+ 29,550 € 50+ 28,960 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 6MB | 176Pins | LQFP | 127I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 32,970 € 5+ 29,860 € 10+ 26,750 € 25+ 25,200 € 50+ 24,700 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 144Pins | LQFP | 94I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 34,090 € 5+ 30,070 € 10+ 26,050 € 25+ 23,530 € 50+ 23,060 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 292Pins | LFBGA | 133I/O's | - | CAN, Ethernet, I2C, I2S, LIN, SPI | - | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 30,660 € 25+ 27,660 € 50+ 27,110 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | - | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 26,750 € 25+ 25,200 € 50+ 24,700 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | LQFP | 94I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 25,600 € 25+ 24,100 € 50+ 23,620 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 144Pins | TQFP | 101I/O's | TQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 43Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 26,050 € 25+ 23,530 € 50+ 23,060 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 292Pins | LFBGA | 133I/O's | LFBGA | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 66Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 35,270 € 5+ 32,970 € 10+ 30,660 € 25+ 27,660 € 50+ 27,110 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 4MB | 176Pins | LQFP | - | - | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | - | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 31,060 € 25+ 29,550 € 50+ 28,960 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 6MB | 176Pins | LQFP | 127I/O's | LQFP | CAN, Ethernet, I2C, I2S, LIN, SPI | CAN, Ethernet, I2C, I2S, LIN, SPI | 1.1MB | 80Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 61,960 € 5+ 56,630 € 10+ 51,300 € 25+ 48,570 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 12MB | 292Pins | LFBGA | - | - | CAN, Ethernet, I2C, LIN, QSPI | - | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 50,870 € 5+ 46,420 € 10+ 41,970 € 25+ 39,750 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 292Pins | LFBGA | - | - | CAN, Ethernet, I2C, LIN, QSPI | - | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 50,870 € 5+ 46,420 € 10+ 41,970 € 25+ 39,750 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 12MB | 292Pins | LFBGA | - | - | CAN, Ethernet, I2C, LIN, QSPI | - | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 41,970 € 25+ 39,750 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 10MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 41,970 € 25+ 39,750 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 51,300 € 25+ 48,570 € | Min.: 10 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 12MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, I2C, LIN, QSPI | CAN, Ethernet, I2C, LIN, QSPI | 1.5MB | - | - | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 269,000 € 5+ 259,070 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 16MB | 292Pins | LFBGA | - | - | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | - | 6.75MB | 114Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 59,850 € 5+ 56,370 € 10+ 53,240 € 25+ 51,640 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 10MB | 516Pins | FBGA | - | - | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | - | 1.53KB | 138Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 287,480 € 5+ 276,870 € | Min.: 1 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | - | 300MHz | - | 16MB | 516Pins | LFBGA | - | - | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | - | 6.75MB | 146Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 5+ 259,070 € | Min.: 500 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 16MB | 292Pins | LFBGA | - | LFBGA | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 6.75MB | 114Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 5+ 276,870 € | Min.: 500 / kartot.: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 16MB | 516Pins | LFBGA | - | LFBGA | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | CAN, Ethernet, FlexRay, I2C, I2S, LIN, SPI | 6.75MB | 146Channels | 10Bit, 12Bit | - | 5V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | - | |||||