MPC5 Family MPC55xx Series Microcontrollers 32-bit Microcontrollers:
Rasta produktų: 12Raskite daugybę MPC5 Family MPC55xx Series Microcontrollers 32-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers, pvz., PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Nxp.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
2314668 | Each | 1+ 72,200 € 5+ 67,290 € 10+ 62,380 € 25+ 57,730 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ 89,110 € 5+ 81,910 € 10+ 74,700 € 25+ 71,100 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 3MB | 416Pins | TEPBGA | 256I/O's | CAN, SCI, SPI | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ 75,600 € 5+ 73,750 € 10+ 71,910 € 25+ 70,060 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
2314671 | Each | 1+ 266,970 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | BGA | 256I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -55°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 300+ 32,530 € | Min.: 300 / kartot.: 300 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 66MHz | 1.5MB | 144Pins | LQFP | 111I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 4.5V | 5.25V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
2776014 „RoHS“ | Each | 1+ 105,050 € 5+ 97,840 € 10+ 90,480 € 25+ 86,470 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 132MHz | 2MB | 416Pins | PBGA | 238I/O's | CAN, I2C, SPI | 80KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 39,740 € 5+ 37,010 € 10+ 34,230 € 25+ 32,710 € 50+ 32,060 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 34Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ 40,000 € 5+ 37,130 € 10+ 33,820 € 25+ 32,210 € 50+ 31,570 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 324Pins | TEPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 34,230 € 25+ 32,710 € 50+ 32,060 € | Min.: 10 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1MB | 208Pins | MAPBGA | 192I/O's | CAN, SCI, SPI | 64KB | 34Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ 147,810 € 5+ 135,360 € 10+ 122,900 € | Min.: 1 / kartot.: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 448KB | 272Pins | PBGA | 101I/O's | CAN, QSPI, SCI | 26KB | 32Channels | 10Bit | 3V | 5V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | - | |||||
Each | 450+ 13,240 € | Min.: 450 / kartot.: 450 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 80MHz | 1.5MB | 208Pins | MAPBGA | 145I/O's | CAN, I2C, SCI, SPI | 80KB | 40Channels | 12Bit | 4.5V | 5.25V | -40°C | 105°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 40+ 37,850 € | Min.: 40 / kartot.: 40 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | 40MHz | 448KB | 272Pins | BGA | 101I/O's | QSPI, SCI, TouCAN | 26KB | 32Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | MPC5 | MPC55xx | - | |||||