PIC32 Family PIC32MKMC Series Microcontrollers 32-bit Microcontrollers:
Rasta produktų: 79Raskite daugybę PIC32 Family PIC32MKMC Series Microcontrollers 32-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 32-bit Microcontrollers, pvz., PIC32 Family PIC32MX Series Microcontrollers, PIC32 Family PIC32MZEF Series Microcontrollers, PIC32 Family PIC32MZDA Series Microcontrollers & PIC32 Family PIC32MM Series Microcontrollers 32-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,090 € 25+ 9,260 € 100+ 8,830 € 250+ 8,390 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ 9,610 € 25+ 8,820 € 100+ 8,000 € 250+ 7,840 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ 7,000 € 25+ 6,410 € 100+ 5,800 € 250+ 5,680 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 7,010 € 25+ 6,420 € 100+ 6,300 € 250+ 6,180 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 7,140 € 25+ 6,540 € 100+ 5,930 € 250+ 5,810 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 9,610 € 25+ 8,820 € 100+ 8,410 € 250+ 8,000 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | VQFN | 49I/O's | CAN, I2C, LIN, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 1+ 6,950 € 10+ 6,660 € 25+ 6,370 € 50+ 6,070 € 100+ 5,760 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 7,070 € 10+ 6,780 € 25+ 6,480 € 50+ 6,180 € 100+ 5,870 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | QFN | 53I/O's | CAN, I2C, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ 9,380 € 25+ 8,590 € 100+ 8,190 € 250+ 7,780 € | Min.: 1 / kartot.: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | QFN | 49I/O's | CAN, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK | - | |||||
Each | 119+ 7,700 € | Min.: 119 / kartot.: 119 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 80+ 8,160 € | Min.: 80 / kartot.: 80 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | VQFN | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 160+ 6,090 € | Min.: 160 / kartot.: 160 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 53I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK GP | AEC-Q100 | |||||
Each | 160+ 8,370 € | Min.: 160 / kartot.: 160 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 160+ 7,420 € | Min.: 160 / kartot.: 160 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 120+ 6,950 € | Min.: 120 / kartot.: 120 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | VQFN | 49I/O's | CAN, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 8,390 € | Min.: 1200 / kartot.: 1200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 5,460 € | Min.: 1600 / kartot.: 1600 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 8,170 € | Min.: 1200 / kartot.: 1200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 260+ 5,430 € | Min.: 260 / kartot.: 260 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 256KB | 64Pins | QFN | 53I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 5,550 € | Min.: 1600 / kartot.: 1600 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 48Pins | TQFP | 37I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 18Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK GP | - | |||||
Each | 80+ 7,780 € | Min.: 80 / kartot.: 80 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | VQFN | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 8,830 € | Min.: 1200 / kartot.: 1200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 1MB | 100Pins | TQFP | 78I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 42Channels | 12Bit | 2.3V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 7,640 € | Min.: 1200 / kartot.: 1200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 1MB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 7,440 € | Min.: 1200 / kartot.: 1200 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 120MHz | 512KB | 64Pins | TQFP | 49I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 7,670 € | Min.: 3300 / kartot.: 3300 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | 80MHz | 512KB | 64Pins | QFN | 49I/O's | CAN, I2S, SPI, UART, USB | 128KB | 26Channels | 12Bit | 2.2V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MK MC | AEC-Q100 |