8-bit Microcontrollers:
Rasta produktų: 898Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
MCU Case Style
IC Case / Package
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 8,070 € 10+ 6,320 € | Min.: 1 / kartot.: 1 | PSOC 1 Family CY8C27x43 Series Microcontrollers | M8C | - | 24MHz | 16KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, UART | - | 256Byte | 8Channels | 14Bit | 3V | 5.25V | -40°C | 85°C | Surface Mount | PSoC 1 | CY8C27x43 | - | |||||
Each | 1+ 3,520 € 25+ 3,510 € 100+ 3,500 € 250+ 3,490 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F8x Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SSOP | 16I/O's | I2C, SPI, USART | - | 368Byte | 7Channels | 10Bit | 4V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | - | |||||
Each | 1+ 1,060 € 25+ 1,050 € 100+ 1,040 € 250+ 0,979 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F153xx Series Microcontroller | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 2KB | 24Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F153xx | - | |||||
Each | 1+ 1,690 € 25+ 1,680 € 100+ 1,650 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 3.5KB | 20Pins | - | SSOP | 17I/O's | EUSART | - | 128Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 12,810 € 10+ 10,230 € 25+ 10,050 € 50+ 9,870 € | Min.: 1 / kartot.: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | 67MHz | 64KB | 48Pins | - | SSOP | 25I/O's | I2C | - | 8KB | - | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xxx | - | |||||
Each | 1+ 2,650 € 10+ 2,010 € 25+ 1,930 € 50+ 1,850 € | Min.: 1 / kartot.: 1 | enCoRe III Family CY7C64215 Series Microcontrollers | M8C | - | 24MHz | 16KB | 28Pins | - | SSOP | 22I/O's | I2C, SPI, UART, USB | - | 1KB | 8Channels | 14Bit | 3V | 5.25V | 0°C | 70°C | Surface Mount | EZ-USB | FX2LP | - | |||||
Each (Supplied on Full Reel) Pilna ritė | 2100+ 1,360 € | Min.: 2100 / kartot.: 2100 | PIC16 Family PIC16F171x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 24I/O's | EUSART, I2C, SPI | - | 2KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171x | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 1,630 € | Min.: 100 / kartot.: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 15,310 € 10+ 12,240 € | Min.: 1 / kartot.: 1 | PSOC 3 Family CY8C38xx Series Microcontrollers | 8051 | - | 67MHz | 64KB | 48Pins | - | SSOP | 25I/O's | CAN, I2C, USB | - | 8KB | - | 20Bit | 1.7V | 5.5V | -40°C | 85°C | Surface Mount | PSoC 3 | CY8C38xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,850 € 25+ 1,700 € 100+ 1,630 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16LF193x Series Microcontrollers | PIC16 | - | 32MHz | 28KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 11Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F19xx | - | |||||
Each | 1+ 1,000 € 25+ 0,926 € 100+ 0,831 € 250+ 0,765 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | - | 20MHz | 64KB | 28Pins | - | SSOP | 23I/O's | I2C, SPI, USART | - | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | - | |||||
Each | 1+ 0,699 € 25+ 0,640 € 100+ 0,586 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F171xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F171xx | - | |||||
Each | 1+ 0,796 € 25+ 0,727 € 100+ 0,658 € 250+ 0,605 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F181xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, LIN, SPI | - | 1KB | 41Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F181xx | - | |||||
Each | 1+ 0,874 € 25+ 0,796 € 100+ 0,727 € 250+ 0,669 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F180XX Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 1KB | 28Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F180xx | - | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,751 € 1600+ 0,750 € | Min.: 100 / kartot.: 1 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 20Pins | - | SSOP | 16I/O's | DMA, I2C, I3C, SPI, UART | - | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 0,901 € 25+ 0,824 € 100+ 0,751 € 1600+ 0,750 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18FxxQ20 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 20Pins | - | SSOP | 16I/O's | DMA, I2C, I3C, SPI, UART | - | 4KB | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18FxxQ20 | - | |||||
Each | 1+ 1,960 € 25+ 1,930 € 100+ 1,890 € 250+ 1,860 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F6XX Series Microcontrollers | PIC16 | - | 20MHz | 7KB | 20Pins | - | SSOP | 17I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F6xx | - | |||||
Each | 1+ 2,150 € 25+ 1,970 € 100+ 1,960 € 250+ 1,950 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 16KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 512Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 3,240 € 25+ 2,980 € 100+ 2,720 € 250+ 2,670 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18FxxK80 Series Microcontrollers | PIC18 | - | 64MHz | 32KB | 28Pins | - | SSOP | 24I/O's | I2C, SPI, USART | - | 4KB | 8Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K8x | AEC-Q100 | |||||
Each | 1+ 2,930 € 25+ 2,700 € 100+ 2,460 € 250+ 2,410 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18FxxK22 Series Microcontrollers | PIC18 | - | 64MHz | 64KB | 28Pins | - | SSOP | 25I/O's | EUSART, I2C, SPI | - | 3.8KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 2,430 € 25+ 2,380 € 100+ 2,350 € 250+ 2,300 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F88x Series Microcontrollers | PIC16 | - | 20MHz | 14KB | 28Pins | - | SSOP | 24I/O's | EUSART | - | 368Byte | 11Channels | 10Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F8xx | AEC-Q100 | |||||
Each | 1+ 2,360 € 25+ 2,170 € 100+ 1,960 € 250+ 1,800 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18F1xK50 Series Microcontrollers | PIC18 | - | 48MHz | 16KB | 20Pins | - | SSOP | 15I/O's | EUSART, I2C, SPI, USB | - | 768Byte | 9Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | - | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,010 € 250+ 0,990 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F183xx Series Microcontrollers | PIC16 | - | 32MHz | 14KB | 20Pins | - | SSOP | 18I/O's | I2C, SPI, USART | - | 1KB | 17Channels | 10Bit | 2.3V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | - | |||||
Each | 1+ 1,990 € 25+ 1,820 € 100+ 1,650 € 250+ 1,620 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18F1xK22 Series Microcontrollers | PIC18 | - | 64MHz | 8KB | 20Pins | - | SSOP | 18I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K2x | AEC-Q100 | |||||
Each | 1+ 1,650 € 25+ 1,520 € 100+ 1,360 € 250+ 1,330 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F18XX Series Microcontrollers | PIC16 | - | 32MHz | 3.5KB | 20Pins | - | SSOP | 16I/O's | EUSART, I2C, SPI | - | 256Byte | 12Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F18xx | AEC-Q100 |