8-bit Microcontrollers:
Rasta produktų: 230Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,840 € 25+ 9,430 € 100+ 9,020 € 250+ 8,690 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 10,220 € 25+ 9,370 € 100+ 8,480 € 250+ 8,310 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 2,030 € 25+ 1,860 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C2051 | |||||
Each | 1+ 3,620 € 25+ 3,470 € 100+ 3,310 € 250+ 3,210 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 44Pins | LCC | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S52 | |||||
Each | 1+ 4,820 € 25+ 4,720 € | Min.: 1 / kartot.: 1 | 8051 Family AT80C51 Series Microcontrollers | 8051 | 40MHz | - | 40Pins | DIP | 32I/O's | UART | 1.25KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT80C51 | |||||
Each | 1+ 3,190 € 25+ 3,130 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S52 Series Microcontrollers | 8051 | 24MHz | 8KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S52 | |||||
Each | 1+ 9,400 € 25+ 8,610 € 100+ 7,790 € 250+ 7,630 € | Min.: 1 / kartot.: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ 3,290 € 25+ 3,030 € 100+ 2,730 € 250+ 2,680 € | Min.: 1 / kartot.: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | TQFP | 22I/O's | I2C, SPI, UART, USART | 512Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 8,770 € 25+ 8,410 € 100+ 8,050 € 250+ 7,290 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 44Pins | LCC | 34I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 10,760 € 25+ 9,860 € 100+ 8,910 € 250+ 8,730 € | Min.: 1 / kartot.: 1 | AT90 Family AT90USB Series Microcontrollers | AVR | 16MHz | 128KB | 64Pins | TQFP | 48I/O's | I2C, SPI, UART, USART | 8KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90USB | |||||
Each | 1+ 3,090 € 25+ 2,920 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S51 Series Microcontrollers | 8051 | 24MHz | 4KB | 40Pins | DIP | 32I/O's | SPI, UART | 128Byte | - | - | 4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S51 | |||||
Each | 1+ 7,310 € 25+ 6,700 € 100+ 6,060 € 250+ 5,940 € | Min.: 1 / kartot.: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 64KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 4KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ 2,340 € 25+ 2,160 € 100+ 1,940 € 250+ 1,900 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 44Pins | TQFP | 32I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | |||||
Each | 1+ 8,990 € 25+ 8,810 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 32KB | 40Pins | DIP | 32I/O's | UART | 1KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C51 | |||||
Each | 1+ 4,250 € 25+ 4,170 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S8253 | |||||
Each | 1+ 7,120 € 25+ 6,530 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 16KB | 40Pins | DIP | 32I/O's | SPI, UART | 1.25KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89C51 | |||||
Each | 1+ 5,380 € 25+ 4,910 € 100+ 4,470 € 250+ 4,380 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | TQFP | 40I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ 1,380 € 25+ 1,270 € 100+ 1,210 € 250+ 1,150 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | UART | 128Byte | - | - | 4V | 6V | -40°C | 85°C | Surface Mount | 8051 | AT89C2051 | |||||
Each | 1+ 5,510 € 25+ 5,060 € 100+ 4,580 € 250+ 4,490 € | Min.: 1 / kartot.: 1 | AVR Family AT90CAN Series Microcontrollers | AVR | 16MHz | 32KB | 64Pins | TQFP | 53I/O's | CAN, I2C, SPI, UART, USART | 2KB | 8Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT90CAN | |||||
Each | 1+ 2,020 € 25+ 1,850 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C2051 Series Microcontrollers | 8051 | 24MHz | 4KB | 20Pins | DIP | 15I/O's | UART | 128Byte | - | - | 2.7V | 6V | -40°C | 85°C | Through Hole | 8051 | AT89C4051 | |||||
Each | 1+ 9,970 € 25+ 8,680 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 68Pins | LCC | 50I/O's | UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 10,530 € 25+ 9,670 € 100+ 8,750 € 250+ 8,580 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 36I/O's | CAN, SPI, UART | 2KB | 8Channels | 10Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 2,500 € 25+ 2,290 € 100+ 2,210 € 250+ 2,120 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S2051 Series Microcontrollers | 8051 | 24MHz | 2KB | 20Pins | SOIC | 15I/O's | SPI, UART | 256Byte | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S2051 | |||||
Each | 1+ 12,720 € 25+ 11,130 € 100+ 9,220 € 250+ 8,270 € | Min.: 1 / kartot.: 1 | 8051 Family AT89C51 Series Microcontrollers | 8051 | 60MHz | 64KB | 64Pins | VQFP | 50I/O's | SPI, UART | 2KB | - | - | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89C51 | |||||
Each | 1+ 3,390 € 25+ 3,110 € 100+ 2,820 € 250+ 2,760 € | Min.: 1 / kartot.: 1 | AT90 Family AT90PWM Series Microcontrollers | AVR | 16MHz | 16KB | 32Pins | VQFN | 27I/O's | I2C, SPI, UART, USART | 1KB | 11Channels | 10Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | 8051 | AT90PWM |