8-bit Microcontrollers:
Rasta produktų: 4Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,270 € 10+ 0,935 € 50+ 0,884 € | Min.: 1 / kartot.: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 16Pins | TSSOP | 14I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 1+ 1,520 € 10+ 1,120 € 50+ 0,943 € 100+ 0,755 € 250+ 0,738 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 20Pins | TSSOP | 18I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 1+ 2,200 € 10+ 1,430 € 50+ 1,270 € 100+ 1,040 € 250+ 1,010 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 4KB | 16Pins | TSSOP | 14I/O's | SCI | 256Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL | |||||
Each | 75+ 0,833 € | Min.: 75 / kartot.: 75 | S08 Family S08QL Series Microcontrollers | HCS08 | 20MHz | 8KB | 20Pins | TSSOP | 18I/O's | SCI | 512Byte | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | S08 | S08QL |