8051 Family AT89LP51 Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 6Raskite daugybę 8051 Family AT89LP51 Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,380 € 25+ 4,910 € 100+ 4,470 € 250+ 4,380 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | TQFP | 40I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ 5,660 € 25+ 5,170 € 100+ 4,680 € 250+ 4,660 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | PLCC | 40I/O's | I2C, SPI, UART | 2KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ 5,690 € 25+ 5,460 € 100+ 5,220 € 250+ 5,140 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 44Pins | PLCC | 40I/O's | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89LP51 | |||||
Each | 1+ 5,630 € 25+ 5,520 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, SPI, UART | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | AVR | AT89LP51xD2 | |||||
Each | 1+ 5,100 € 25+ 5,000 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 64KB | 40Pins | DIP | 37I/O's | I2C, UART, SPI | 2.25KB | 8Channels | 10Bit | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 | |||||
Each | 1+ 2,380 € 25+ 2,240 € | Min.: 1 / kartot.: 1 | 8051 Family AT89LP51 Series Microcontrollers | 8051 | 20MHz | 4KB | 40Pins | DIP | 36I/O's | I2C, SPI, UART | 256Byte | - | - | 2.4V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89LP51 |