8051 Family AT89S8253 Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 38051 Family AT89S8253 Series Microcontrollers 8-bit Microcontrollers
The AT89S8253 is a low-power, high-performance CMOS 8-bit microcontroller with 12KB of In-System Programmable (ISP) Flash program memory and 2KB of EEPROM data memory. The Atmel AT89S8253 is a powerful microcontroller which provides a highly-flexible and cost-effective solution to many embedded control applications.
- Fully Static Operation: Up to 24 MHz
- Flash: Up to 12KB, RAM: 256B
- 9x Interrupt Sources
- Interface: UART, SPI
- Low-power Idle and Power-down Modes
- Programmable Watchdog Timer
- 32 Programmable I/O Lines
- Four-level Enhanced Interrupt Controller
- 3x 16-bit Timer/Counters
- Applications: Digital Clock, LED lighting, Small motor controllers
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,340 € 25+ 2,160 € 100+ 1,940 € 250+ 1,900 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 44Pins | TQFP | 32I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 | |||||
Each | 1+ 4,250 € 25+ 4,170 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 40Pins | DIP | 32I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Through Hole | 8051 | AT89S8253 | |||||
Each | 1+ 4,500 € 25+ 4,310 € 100+ 4,110 € 250+ 3,970 € | Min.: 1 / kartot.: 1 | 8051 Family AT89S8253 Series Microcontrollers | 8051 | 24MHz | 12KB | 44Pins | LCC | 32I/O's | SPI, UART | 256Byte | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | 8051 | AT89S8253 |