AVR ATtiny Family ATtiny1624 Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 8Raskite daugybę AVR ATtiny Family ATtiny1624 Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,857 € 25+ 0,788 € 100+ 0,750 € 250+ 0,711 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 1+ 0,779 € 25+ 0,710 € 100+ 0,641 € 250+ 0,590 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Pilna ritė | 3000+ 0,673 € | Min.: 3000 / kartot.: 3000 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Pilna ritė | 3000+ 0,764 € | Min.: 3000 / kartot.: 3000 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 864+ 0,764 € | Min.: 864 / kartot.: 864 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 0,691 € | Min.: 2500 / kartot.: 2500 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny1624 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 0,773 € | Min.: 2500 / kartot.: 2500 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | TSSOP | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 | |||||
Each | 798+ 0,746 € | Min.: 798 / kartot.: 798 | AVR ATtiny Family ATtiny1624 Series Microcontrollers | AVR | 20MHz | 16KB | 14Pins | WSOIC | 12I/O's | I2C, SPI, USART | 2KB | 9Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR | ATtiny1624 |