AVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 20AVR ATtiny Family ATtiny45 Series Microcontrollers 8-bit Microcontrollers
The high-performance Microchip picoPower AVR RISC-based CMOS 8-bit microcontroller combines 2KB ISP flash memory, 128B EEPROM, 128B SRAM, 6 general purpose I/O lines, 32 general purpose working registers, one 8-bit timer/counter with compare modes, one 8-bit high speed timer/counter, universal serial interface (USI), internal and external interrupts, 4-channel 10-bit A/D converter.
- 8-Bit Timer/Counter with Prescaler and Two PWM Channels
- EEPROM: Upto 128B, RAM: Upto 128B
- Interfaces: USI, SPI
- 10-Bit ADC
- 6x General Purpose Input Output Pins
- Low Power Idle, ADC Noise Reduction, and Power-down Modes
- Programmable Watchdog Timer with Separate On-chip Oscillator
- External and Internal Interrupt Sources
- In-System Programmable via SPI Port
- Applications: Power Regulators, Inverters, Toys, Motor Control
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 2,030 € 25+ 1,870 € 100+ 1,690 € 250+ 1,660 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 1,470 € 25+ 1,340 € 100+ 1,210 € 250+ 1,190 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | DIP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Through Hole | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 1,420 € 25+ 1,310 € 100+ 1,180 € 250+ 1,160 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ 1,310 € 25+ 1,200 € 100+ 1,080 € 250+ 1,060 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 1,840 € 25+ 1,700 € 100+ 1,540 € 250+ 1,510 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | TSSOP | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR | ATtiny45 | |||||
Each | 1+ 1,840 € 25+ 1,700 € 100+ 1,540 € 250+ 1,510 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,360 € 25+ 1,250 € 100+ 1,130 € 2000+ 1,110 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 1,130 € 2000+ 1,110 € | Min.: 100 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 5000+ 1,150 € | Min.: 5000 / kartot.: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 6000+ 1,540 € | Min.: 6000 / kartot.: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 1,900 € 25+ 1,750 € 100+ 1,570 € 2000+ 1,540 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 6000+ 0,918 € | Min.: 6000 / kartot.: 6000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN-EP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 1,570 € 2000+ 1,540 € | Min.: 100 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIJ | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 5000+ 1,500 € | Min.: 5000 / kartot.: 5000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WTSSOP | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 0,852 € | Min.: 2000 / kartot.: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each (Supplied on Full Reel) Pilna ritė | 2000+ 1,160 € | Min.: 2000 / kartot.: 2000 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | WSOIC | 6I/O's | USI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 2,080 € 5+ 1,960 € 10+ 1,840 € 25+ 1,730 € 100+ 1,480 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 20Pins | QFN | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 0,618 € | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 20Pins | QFN | 6I/O's | SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 2,850 € 5+ 2,130 € 10+ 1,820 € 25+ 1,670 € 100+ 1,540 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 20MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 2.7V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 | |||||
Each | 1+ 2,160 € 5+ 1,970 € 10+ 1,510 € 25+ 1,070 € 100+ 1,020 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | AVR ATtiny Family ATtiny45 Series Microcontrollers | AVR | 10MHz | 4KB | 8Pins | SOIC | 6I/O's | I2C, SPI | 256Byte | 4Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR ATtiny | ATtiny45 |