AVR DA Family AVR32DA Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 25Raskite daugybę AVR DA Family AVR32DA Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,730 € 25+ 1,580 € 100+ 1,430 € 250+ 1,400 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 41I/O's | I2C, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each | 1+ 1,350 € 25+ 1,230 € 100+ 1,120 € 250+ 1,100 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 27I/O's | I2C, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each | 1+ 1,260 € 25+ 1,180 € 100+ 1,090 € 250+ 1,070 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each | 1+ 1,230 € 25+ 1,160 € 100+ 1,120 € 490+ 1,110 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN | 27I/O's | I2C, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each | 1+ 1,350 € 25+ 1,290 € 100+ 1,230 € 250+ 1,120 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SOIC | 23I/O's | I2C, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each | 1+ 2,230 € 25+ 2,190 € | Min.: 1 / kartot.: 1 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR DA | AVR32DA | |||||
Each | 1+ 1,640 € 25+ 1,510 € 100+ 1,370 € 250+ 1,340 € | Min.: 1 / kartot.: 1 | AVR-DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN | 41I/O's | I2C, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR-DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 2100+ 1,050 € | Min.: 2100 / kartot.: 2100 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 500+ 1,190 € | Min.: 500 / kartot.: 500 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,190 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,140 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | TQFP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 1,440 € | Min.: 3300 / kartot.: 3300 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 5000+ 1,200 € | Min.: 5000 / kartot.: 5000 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 500+ 1,510 € | Min.: 500 / kartot.: 500 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 5000+ 1,070 € | Min.: 5000 / kartot.: 5000 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 1,310 € | Min.: 3300 / kartot.: 3300 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 432+ 1,160 € | Min.: 432 / kartot.: 432 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 366+ 1,290 € | Min.: 366 / kartot.: 366 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | VQFN-EP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,520 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,190 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 2100+ 1,080 € | Min.: 2100 / kartot.: 2100 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SSOP | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 490+ 1,190 € | Min.: 490 / kartot.: 490 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 32Pins | VQFN-EP | 26I/O's | I2C, TWI, SPI, USART | 4KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,380 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 48Pins | TQFP | 40I/O's | I2C, TWI, SPI, USART | 4KB | 18Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each (Supplied on Full Reel) Pilna ritė | 1600+ 1,080 € | Min.: 1600 / kartot.: 1600 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | WSOIC | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR DA | AVR32DA | |||||
Each | 285+ 2,100 € | Min.: 285 / kartot.: 285 | AVR DA Family AVR32DA Series Microcontrollers | AVR | 24MHz | 32KB | 28Pins | SPDIP | 22I/O's | I2C, TWI, SPI, USART | 4KB | 10Channels | 12Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | AVR DA | AVR32DA |