AVR EA Family AVR64EA Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 7Raskite daugybę AVR EA Family AVR64EA Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 1,000 € 25+ 0,926 € 100+ 0,831 € 250+ 0,765 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SSOP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | |||||
Each | 1+ 1,160 € 25+ 1,060 € 100+ 0,961 € 250+ 0,884 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | TQFP-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | |||||
Each | 1+ 1,420 € 25+ 1,300 € 100+ 1,180 € 427+ 1,160 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | VQFN-EP | 41I/O's | I2C, TWI, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | |||||
Each | 1+ 1,460 € 25+ 1,340 € 100+ 1,210 € 250+ 1,190 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 48Pins | TQFN-EP | 41I/O's | I2C, SPI, USART | 6KB | 28Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | |||||
Each | 1+ 2,580 € 25+ 2,530 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | SPDIP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | AVR EA | AVR64EA | |||||
Each | 1+ 1,220 € 25+ 1,130 € 100+ 1,020 € 490+ 1,000 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 32Pins | VQFN-EP | 27I/O's | I2C, SPI, USART | 6KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | AVR EA | AVR64EA | |||||
Each | 1+ 1,080 € 25+ 0,983 € 100+ 0,897 € 250+ 0,879 € | Min.: 1 / kartot.: 1 | AVR EA Family AVR64EA Series Microcontrollers | AVR | 20MHz | 64KB | 28Pins | VQFN-EP | 23I/O's | I2C, SPI, USART | 6KB | 20Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | - | - |