C8051 Family C8051F12x Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 10C8051 Family C8051F12x Series Microcontrollers 8-bit Microcontrollers
The C8051F12x family of precision analog 8-bit microcontroller (MCU) devices includes the fastest 8-bit CPU on the market - up to 100 MIPS; 10-bit or 12-bit ADC options are available; and up to 128 kB of on-chip Flash with 8 kB of RAM. All analog and digital peripherals are enabled/disabled and configured by user firmware.
- 8052 Core, Clocked Upto 100MHz
- FLASH: Upto 128KB, RAM: Upto 8448B
- Interfaces: SPI, SMBus/I2C, Upto 2x UART
- Upto 8 Channel, 8/10/12-Bit SAR ADC
- Upto 64 GPIO
- Upto 2x 12-bit DAC (C8051F12x only)
- Precision VDD Monitor/Brown-Out Detector
- 2x Analog Comparators
- Upto 5x general purpose 16-Bit Timers
- Applications: Home automation and household appliances, Motor Drive & Control, Lighting.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 44,040 € 5+ 40,530 € 10+ 37,010 € 25+ 32,730 € 50+ 32,080 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ 38,300 € 5+ 35,210 € 10+ 32,120 € 25+ 28,320 € 50+ 27,750 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ 44,150 € 5+ 40,660 € 10+ 37,160 € 25+ 33,850 € 50+ 33,170 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ 46,330 € 5+ 42,660 € 10+ 38,990 € 25+ 35,510 € 50+ 34,810 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 46,490 € 5+ 42,830 € 10+ 38,410 € 25+ 35,080 € 50+ 34,380 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 800+ 27,020 € | Min.: 800 / kartot.: 800 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 44,390 € 5+ 41,480 € 10+ 38,560 € 25+ 37,000 € 50+ 36,260 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ 14,960 € 10+ 13,810 € 100+ 12,660 € 300+ 12,350 € 600+ 11,890 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 64Pins | TQFP | 32I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each | 1+ 10,170 € 10+ 9,970 € 100+ 9,780 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 50MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, USART | 8.25KB | 16Channels | 8Bit, 10Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x | |||||
Each (Supplied in a Waffle Tray) | 1+ 913,220 € 3+ 873,030 € 5+ 785,740 € 10+ 707,160 € 20+ 636,440 € | Min.: 1 / kartot.: 1 | C8051 Family C8051F12x Series Microcontrollers | 8051 | 100MHz | 128KB | 100Pins | TQFP | 64I/O's | I2C, SPI, UART | 8.25KB | 16Channels | 8Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | C8051 | C8051F12x |