PIC16 Family PIC16F131XX Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 13Raskite daugybę PIC16 Family PIC16F131XX Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 0,919 € 25+ 0,841 € 100+ 0,802 € 250+ 0,763 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,616 € 25+ 0,564 € 100+ 0,512 € 250+ 0,505 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | TSSOP | 11I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,477 € 25+ 0,442 € 100+ 0,399 € 250+ 0,391 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 3.5KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 256Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 0,798 € 1600+ 0,782 € | Min.: 100 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 0,962 € 25+ 0,884 € 100+ 0,798 € 1600+ 0,782 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 20Pins | SOIC | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 1,690 € 25+ 1,550 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | PDIP | 17I/O's | EUSART, I2C, SPI | 1KB | 17Channels | 10Bit | 1.8V | 5.5V | -40°C | 125°C | Through Hole | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,598 € 25+ 0,555 € 100+ 0,529 € 250+ 0,503 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 14Pins | SOIC | 11I/O's | EUSART, I2C, SPI | 512Byte | 11Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,529 € 25+ 0,486 € 100+ 0,462 € 250+ 0,438 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,598 € 25+ 0,555 € 100+ 0,529 € 250+ 0,503 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | DFN | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,954 € 25+ 0,876 € 100+ 0,833 € 250+ 0,789 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,572 € 25+ 0,520 € 100+ 0,499 € 250+ 0,477 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | DFN | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,494 € 25+ 0,451 € 100+ 0,416 € 250+ 0,408 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 7KB | 8Pins | SOIC | 5I/O's | EUSART, I2C, SPI | 512Byte | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | PIC16 | PIC16F131xx | |||||
Each | 1+ 0,988 € 25+ 0,902 € 100+ 0,859 € 250+ 0,815 € | Min.: 1 / kartot.: 1 | PIC16 Family PIC16F131XX Series Microcontrollers | PIC16 | 32MHz | 14KB | 8Pins | PDIP | 5I/O's | EUSART, I2C, SPI | 1KB | 5Channels | 10Bit | 1.8V | 5.5V | -40°C | 85°C | Through Hole | PIC16 | PIC16F131xx | |||||