PIC18 Family PIC18LFxxK50 Series Microcontrollers 8-bit Microcontrollers:
Rasta produktų: 12Raskite daugybę PIC18 Family PIC18LFxxK50 Series Microcontrollers 8-bit Microcontrollers parduotuvėje Farnell Lietuva. Turime platų 8-bit Microcontrollers, pvz., PIC16 Family PIC16F87x Series Microcontrollers, AVR ATmega Family ATmega16X Series Microcontrollers, PIC18 Family PIC18LFxxK40 Series Microcontrollers & PIC18 Family PIC18FxxK40 Series Microcontrollers 8-bit Microcontrollers, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,810 € 25+ 3,730 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | |||||
Each (Supplied on Full Reel) Pilna ritė | 3300+ 2,700 € | Min.: 3300 / kartot.: 3300 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xK50 | |||||
Each | 1+ 3,040 € 25+ 2,880 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Through Hole | PIC18 | PIC18F K5x | |||||
Each | 190+ 3,290 € | Min.: 190 / kartot.: 190 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | DIP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC18 | PIC18LF4xK50 | |||||
Each | 292+ 2,680 € | Min.: 292 / kartot.: 292 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 225+ 2,620 € | Min.: 225 / kartot.: 225 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SPDIP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Through Hole | PIC18 | PIC18LF2xK50 | |||||
Each | 219+ 2,740 € | Min.: 219 / kartot.: 219 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 40Pins | UQFN-EP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC18 | PIC18LF4xK50 | |||||
Each (Supplied on Full Reel) Pilna ritė | 1200+ 2,700 € | Min.: 1200 / kartot.: 1200 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18LF4xK50 | |||||
Each | 1+ 2,470 € 10+ 2,310 € 25+ 2,200 € 50+ 2,110 € 100+ 2,020 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 32KB | 44Pins | TQFP | 36I/O's | EUSART, I2C, SPI, USB | 2KB | 25Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,470 € 10+ 2,230 € 25+ 2,040 € 50+ 1,890 € 100+ 1,740 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SOIC | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,160 € 10+ 2,030 € 25+ 2,000 € 50+ 1,930 € 100+ 1,750 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | SSOP | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x | |||||
Each | 1+ 2,460 € 10+ 2,390 € 25+ 1,860 € 50+ 1,820 € 100+ 1,800 € | Min.: 1 / kartot.: 1 | PIC18 Family PIC18LFxxK50 Series Microcontrollers | PIC18 | 48MHz | 16KB | 28Pins | QFN | 25I/O's | EUSART, I2C, SPI, USB | 2KB | 14Channels | 10Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC18 | PIC18F K5x |