Kinetis K Family K2x Series Microcontrollers ARM Microcontrollers:
Rasta produktų: 136Kinetis K Family K2x Series Microcontrollers ARM Microcontrollers
The Kinetis K2x MCU family offers advanced analog integration, serial communication, and a customizable system expansion for consumer, medical, and industrial devices. Comes with a robust set of analog, communication, timing and control peripherals to address diverse requirements, Enables performance efficiency with industry-leading low power architecture.
- ARM Cortex-M4 Core Clocked upto 180 MHz
- FLASH: Upto 2MB, SRAM: Upto 256KB
- Upto 2x Full-Speed Crystal-less USB Controllers
- Upto 2xI2S, 2x CAN
- Features Symmetric Crypto accelerators
- Hardware touch-sensing interface with up to 16 inputs.
- Upto 5xLPUART, 4x I2C modules,4x SPI
- CRC engine validates memory contents and communication data
- Static power consumption down to <14µa with="" full="" 1MB="" SRAM="" retention="" and="" <6="" µS="" wakeup="" (K28_150)<=""/>
- Applications : Sensor nodes, IoT data concentrators,Sports and activity wearables
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
Data Bus Width
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,370 € 10+ 4,800 € 25+ 4,610 € 50+ 4,360 € 100+ 4,160 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | QFN | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 7,860 € 10+ 6,150 € 25+ 5,720 € 50+ 5,520 € 100+ 5,330 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 64KB | 20Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 21,630 € 5+ 20,200 € 10+ 18,560 € 25+ 17,630 € 50+ 16,980 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 150MHz | 2MB | 169Pins | MAPBGA | 120I/O's | I2C, SPI, UART, USB | 1MB | 21Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 9,740 € 10+ 7,630 € 25+ 7,110 € 50+ 6,870 € 100+ 6,620 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 256KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 12,770 € 10+ 10,150 € 25+ 10,020 € 50+ 9,890 € 100+ 9,760 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 36Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 9,280 € 10+ 7,260 € 25+ 6,770 € 50+ 6,520 € 100+ 6,270 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 11,960 € 10+ 9,480 € 25+ 9,350 € 50+ 9,210 € 100+ 9,080 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 11,120 € 10+ 8,790 € 25+ 8,210 € 50+ 8,050 € 100+ 8,040 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 8,820 € 10+ 6,890 € 25+ 6,400 € 50+ 6,180 € 100+ 5,950 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 6,470 € 10+ 5,000 € 25+ 4,630 € 50+ 4,400 € 100+ 4,020 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 32Pins | QFN | 20I/O's | I2C, SPI, UART, USB | 16KB | 6Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 8,650 € 10+ 8,240 € 25+ 7,820 € 50+ 7,410 € 100+ 6,990 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 256KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 64KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis | K Series | |||||
Each | 1+ 5,300 € 10+ 4,070 € 25+ 3,760 € 50+ 3,620 € 100+ 3,470 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 128KB | 64Pins | LQFP | 40I/O's | I2C, I2S, SPI, UART, USB | 24KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 800+ 9,110 € | Min.: 800 / kartot.: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 44Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 450+ 8,310 € | Min.: 450 / kartot.: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 100MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 2Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 10,230 € 10+ 8,070 € 25+ 7,910 € 50+ 7,740 € 100+ 7,580 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 80Pins | LQFP | 52I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 450+ 8,720 € | Min.: 450 / kartot.: 450 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 30Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 480+ 5,260 € | Min.: 480 / kartot.: 480 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 256KB | 80Pins | LQFP | 56I/O's | I2C, I2S, SPI, UART, USB | 32KB | 23Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1250+ 4,040 € | Min.: 1250 / kartot.: 1250 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 50MHz | 128KB | 48Pins | LQFP | 29I/O's | I2C, SPI, UART, USB | 16KB | 13Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 300+ 13,210 € | Min.: 300 / kartot.: 300 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4F | 32 bit | 180MHz | 2MB | 144Pins | LQFP | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 256KB | 40Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 7,520 € 10+ 5,870 € 25+ 5,480 € 50+ 5,460 € 100+ 5,430 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 256KB | 100Pins | LQFP | 66I/O's | I2C, I2S, SPI, UART, USB | 48KB | 37Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 12,130 € 10+ 9,570 € 25+ 8,960 € 50+ 8,620 € 100+ 8,280 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 100Pins | LQFP | 66I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1740+ 10,140 € | Min.: 1740 / kartot.: 1740 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 1MB | 121Pins | XFBGA | 83I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 256KB | 41Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 800+ 7,250 € | Min.: 800 / kartot.: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SDHC, SPI, UART, USB | 128KB | 27Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 800+ 5,250 € | Min.: 800 / kartot.: 800 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 72MHz | 128KB | 64Pins | LQFP | 40I/O's | CAN, I2C, I2S, SPI, UART, USB | 32KB | 24Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x | |||||
Each | 1+ 14,580 € 10+ 11,640 € 25+ 11,490 € 50+ 11,340 € 100+ 11,190 € | Min.: 1 / kartot.: 1 | Kinetis K Family K2x Series Microcontrollers | ARM Cortex-M4 | 32 bit | 120MHz | 512KB | 144Pins | MAPBGA | 100I/O's | CAN, I2C, I2S, SPI, UART, USB | 128KB | 62Channels | 16Bit | 1.71V | 3.6V | -40°C | 105°C | Surface Mount | Kinetis K | K2x |