STM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers:
Rasta produktų: 73STM32 Family STM32F2 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M3-based STM32 F2 series uses ST's 90 nm NVM process technology with the innovative Adaptive Real-Time memory accelerator and multi-layer bus matrix. The series is characterized by a high degree of integration with up to 1 MB of Flash memory and up to 128 KB of SRAM with Ethernet MAC, USB 2.0 HS OTG, camera interface, hardware encryption support and external memory interface.
- FLASH: Upto 1MB,RAM: Upto 128 KB
- Interfaces:USART, SPI, I2C, 2x CAN, I2S
- Connectivity: 2x USB 2.0 OTG, Ethernet (F217,F207)
- 1/32 Bit timers
- 3x12Bit Adc
- Camera interface (F217,F207)
- On-Chip FSMC
- ART Acclerator
- 2x 12-Bit DAC
- Applications: Medical,PC Peripherals, Consumer Electronics, Security, Imaging, Video & Vision
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 9,470 € 10+ 9,460 € 25+ 9,450 € 50+ 9,440 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 11,530 € 10+ 9,170 € 25+ 8,420 € 50+ 8,250 € 100+ 8,110 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 11,460 € 25+ 10,710 € 50+ 10,170 € 100+ 9,380 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 120MHz | 120MHz | 1MB | 100Pins | LQFP | LQFP | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 10,190 € 25+ 9,710 € 50+ 9,070 € 100+ 8,430 € 250+ 8,050 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | 32bit | 32 bit | 120MHz | 120MHz | 512KB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 12,530 € 10+ 10,190 € 25+ 9,710 € 50+ 9,070 € 100+ 8,430 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 14,480 € 10+ 11,460 € 25+ 10,710 € 50+ 10,170 € 100+ 9,380 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 6,890 € 10+ 5,370 € 25+ 4,980 € 50+ 4,850 € 100+ 4,710 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 68KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 10,520 € 10+ 8,240 € 25+ 7,670 € 50+ 7,060 € 100+ 6,330 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 9,200 € 10+ 7,170 € 25+ 6,660 € 50+ 6,310 € 100+ 5,960 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 10,720 € 10+ 8,210 € 25+ 8,190 € 50+ 7,510 € 100+ 7,360 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 6,500 € 10+ 5,380 € 25+ 5,350 € 50+ 5,310 € 100+ 5,280 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 128KB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, UART, USART, USB | - | 64KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 105°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 14,690 € 10+ 11,970 € 25+ 11,900 € 50+ 10,800 € 100+ 10,440 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 16,490 € 10+ 13,260 € 25+ 11,620 € 50+ 11,180 € 100+ 10,870 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 14,870 € 10+ 11,680 € 25+ 11,190 € 50+ 10,530 € 100+ 9,860 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 12,330 € 10+ 9,080 € 25+ 8,730 € 50+ 8,370 € 100+ 8,090 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 7,720 € 10+ 6,670 € 25+ 6,360 € 50+ 6,040 € 100+ 5,980 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 10,080 € 10+ 7,360 € 25+ 7,070 € 50+ 6,770 € 100+ 6,530 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, UART, USART, USB | - | 100KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 10,870 € 10+ 8,060 € 25+ 7,920 € 50+ 7,070 € 100+ 7,050 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 100Pins | LQFP | - | 82I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 13,830 € 10+ 10,980 € 25+ 10,820 € 50+ 9,650 € 100+ 9,460 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 12,790 € 10+ 10,080 € 25+ 9,400 € 50+ 8,930 € 100+ 8,460 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 12,720 € 10+ 10,020 € 25+ 8,840 € 50+ 8,560 € 100+ 8,270 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 256KB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 10,720 € 10+ 8,320 € 25+ 7,780 € 50+ 7,390 € 100+ 7,130 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 512KB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 132KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 13,380 € 10+ 10,790 € 25+ 10,760 € 50+ 8,860 € 100+ 8,680 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 100Pins | LQFP | - | 82I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each | 1+ 14,000 € 10+ 11,150 € 25+ 10,430 € 50+ 9,910 € 100+ 9,730 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 11,080 € 25+ 10,550 € 50+ 9,710 € 100+ 9,170 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F2 Series Microcontrollers | ARM Cortex-M3 | - | 32 bit | 120MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART, USART, USB | - | 128KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F2 |