STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers:
Rasta produktų: 245STM32 Family STM32F4 Series Microcontrollers ARM Microcontrollers
The ARM Cortex-M4-based STM32F4 MCU series leverages ST's NVM technology and ART Accelerator achives up to 225 DMIPS/608 CoreMark executing from Flash memory at up to 180 MHz operating frequency. With dynamic power scaling, the current consumption running from Flash ranges from 89 µA/MHz on the STM32F410 up to 260 µA/MHz on the STM32F439.
- RAM: 384 KB, FLASH: Upto 2M
- Interfaces: USART, SPI, I2C, I2S, 2x CAN
- Connectivity: Upto 2x USB OTG (Except Access Line Controllers) , Etherenet
- Upto 3x 12Bit ADC
- Upto 2x 12 Bit DAC
- TFT LCD Controller (F469/29)/ MIPI DSI (F469)
- External Memory Controller
- 16/32 Bit Timers
- True RNG (F410/2/3)
- Applications: Consumer Electronics, Portable Devices, Imaging, Video & Vision, Audio,Networking
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Device Core
No. of Bits
Data Bus Width
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
MCU Case Style
No. of I/O's
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,500 € 10+ 10,740 € 25+ 10,490 € 50+ 10,250 € 100+ 10,000 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 208Pins | LQFP | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 15,460 € 10+ 12,280 € 25+ 11,530 € 50+ 10,850 € 100+ 10,360 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 169Pins | UFBGA | - | 130I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 5,980 € 10+ 4,750 € 25+ 4,460 € 50+ 4,200 € 100+ 4,010 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 10,650 € 10+ 8,420 € 25+ 7,850 € 50+ 7,760 € 100+ 7,230 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 64Pins | LQFP | - | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 15,440 € 10+ 12,120 € 25+ 11,610 € 50+ 11,030 € 100+ 9,720 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 144Pins | LQFP | - | 114I/O's | CAN, ENET, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 7,690 € 10+ 5,370 € 25+ 5,130 € 50+ 4,720 € 100+ 4,090 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | I2C, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 6,460 € 10+ 5,150 € 25+ 4,800 € 50+ 4,690 € 100+ 4,590 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 256KB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 8,860 € 10+ 6,900 € 25+ 6,410 € 50+ 6,140 € 100+ 5,870 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 1MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SPI, USART | - | 256KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 9,710 € 10+ 7,770 € 25+ 7,370 € 50+ 7,170 € 100+ 6,960 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 1.5MB | 64Pins | LQFP | - | 50I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 11,740 € 10+ 9,230 € 25+ 8,340 € 50+ 7,920 € 100+ 7,440 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 512KB | 176Pins | LQFP | - | 140I/O's | CAN, I2C, SPI, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 13,230 € 10+ 12,520 € 25+ 11,810 € 50+ 11,090 € 100+ 10,380 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 2MB | 176Pins | UFBGA | - | 140I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 10,860 € 10+ 8,020 € 25+ 7,830 € 50+ 7,310 € 100+ 7,230 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 100MHz | - | 1.5MB | 100Pins | LQFP | - | 81I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART | - | 320KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 6,760 € 10+ 5,310 € 25+ 4,680 € 50+ 4,450 € 100+ 4,330 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 48Pins | UFQFPN | - | 36I/O's | CAN, I2C, I2S, SPI, USART, USB | - | 256KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 11,220 € 10+ 8,360 € 25+ 8,350 € 50+ 8,330 € 100+ 8,320 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-R4F | - | 32 bit | 180MHz | - | 1MB | 100Pins | LQFP | - | 71I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 14Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 13,580 € 10+ 10,670 € 25+ 9,840 € 50+ 9,010 € 100+ 8,180 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 180MHz | - | 512KB | 208Pins | LQFP | - | 161I/O's | CAN, I2C, I2S, SAI, SPI, UART, USART, USB | - | 384KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 8,420 € 25+ 7,850 € 50+ 7,760 € 100+ 7,230 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 64Pins | LQFP | LQFP | 51I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 16Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 9,740 € 10+ 7,610 € 25+ 7,070 € 50+ 6,720 € 100+ 6,160 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 90Pins | WLCSP | - | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | - | 192KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 9,630 € 10+ 8,230 € 25+ 8,160 € 50+ 8,090 € 100+ 8,020 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 512KB | 216Pins | TFBGA | - | 168I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 256KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 13,530 € 10+ 10,680 € 25+ 9,970 € 50+ 9,670 € 100+ 8,910 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta Pakuočių parinktys | 1+ 14,970 € 10+ 11,990 € 25+ 11,290 € 50+ 10,740 € 100+ 10,250 € | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 100+ 4,010 € 250+ 3,940 € 500+ 3,870 € | Min.: 100 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 84MHz | - | 384KB | 49Pins | WLCSP | - | 36I/O's | I2C, I2S, SPI, USART, USB | - | 96KB | 10Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 11,990 € 25+ 11,290 € 50+ 10,740 € 100+ 10,250 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 180MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, I2S, SPI, UART, USART, USB | - | 260KB | 24Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 10,680 € 25+ 9,970 € 50+ 9,670 € 100+ 8,910 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | - | 32 bit | 168MHz | - | 1MB | 176Pins | UFBGA | - | 140I/O's | CAN, Ethernet, I2C, SPI, UART, USART, USB | - | 192KB | 24Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 10+ 7,610 € 25+ 7,070 € 50+ 6,720 € 100+ 6,160 € 250+ 5,900 € | Min.: 10 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4 | 32bit | 32 bit | 168MHz | 168MHz | 1MB | 90Pins | WLCSP | WLCSP | 72I/O's | CAN, I2C, I2S, SPI, UART, USART, USB | CAN, I2C, I2S, SPI, UART, USART, USB | 192KB | 13Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 | |||||
Each | 1+ 6,020 € 10+ 5,800 € 25+ 5,580 € 50+ 5,350 € 100+ 5,130 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | STM32 Family STM32F4 Series Microcontrollers | ARM Cortex-M4F | - | 32 bit | 100MHz | - | 512KB | 100Pins | UFBGA | - | 81I/O's | I2C, I2S, SPI, USART, USB | - | 128KB | 16Channels | 12Bit | 1.7V | 3.6V | -40°C | 85°C | Surface Mount | STM32 | STM32F4 |