ARM Microcontrollers:
Rasta produktų: 610Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
Silicon Manufacturer
Device Core
Silicon Family Name
No. of Bits
Data Bus Width
Operating Frequency Max
Core Architecture
Program Memory Size
Core Sub-Architecture
Silicon Core Number
No. of Pins
IC Case / Package
Kit Contents
No. of I/O's
Interfaces
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 41,200 € 10+ 36,050 € 25+ 29,870 € 240+ 26,780 € 480+ 26,240 € | Iš viso:41,20 € Min.: 1 / kartot.: 1 | DARWIN Family MAX326xx Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | 120MHz | - | 3.25MB | - | - | 144Pins | CTBGA | - | 104I/O's | CAN, I2C, I2S, QSPI, SPI, UART | 1MB | 8Channels | 12Bit | 1.045V | 1.155V | -40°C | 105°C | Surface Mount | DARWIN | MAX326xx | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 14,770 € 10+ 11,730 € 25+ 10,970 € 50+ 10,560 € 100+ 10,140 € | Iš viso:14,77 € Min.: 1 / kartot.: 1 | SR5 Family SR5 E1 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 300MHz | - | 2MB | - | - | 144Pins | eTQFP-EP | - | - | CANFD, I2C, I2S, LIN, SPI, UART | 488KB | 7Channels | 12Bit, 16Bit | 1.225V | 1.345V | -40°C | 125°C | Surface Mount | SR5 | SR5 E1 | AEC-Q100 | |||||
Each | 1+ 4,630 € 10+ 3,800 € 25+ 3,650 € 50+ 3,490 € 100+ 3,320 € Daugiau kainų variantų... | Iš viso:4,63 € Min.: 1 / kartot.: 1 | MCXA3 Family MCXA345 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 1MB | - | - | 144Pins | LQFP | - | 144I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 10+ 11,730 € 25+ 10,970 € 50+ 10,560 € 100+ 10,140 € | Iš viso:117,30 € Min.: 10 / kartot.: 1 | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 3,480 € 10+ 2,850 € 25+ 2,740 € 50+ 2,620 € 100+ 2,490 € Daugiau kainų variantų... | Iš viso:3,48 € Min.: 1 / kartot.: 1 | MCXA3 Family MCXA345 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 512KB | - | - | 64Pins | LQFP | - | 55I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ 26,800 € 10+ 21,020 € 25+ 20,010 € 50+ 19,190 € 100+ 18,360 € | Iš viso:26,80 € Min.: 1 / kartot.: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | - | 224Pins | - | - | 142I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 35,290 € 5+ 32,740 € 10+ 30,180 € 25+ 28,920 € 50+ 28,340 € | Iš viso:35,29 € Min.: 1 / kartot.: 1 | S32K3 Family S32K388 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 320MHz | - | 8MB | - | - | 289Pins | MAPBGA | - | 235I/O's | CAN, GMAC, I2C, SAI, SDHC, SENT, LPSPI, LPUART | 1.152MB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 125°C | Surface Mount | S32K3 | S32K388 | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 74,520 € 5+ 67,880 € 10+ 62,280 € 25+ 59,160 € | Iš viso:74,52 € Min.: 1 / kartot.: 1 | SR6 Family SR6P3C4 Series Microcontrollers | - | ARM Cortex-R52F+, ARM Cortex-M4 | - | - | 32 bit | 400MHz | - | 8MB | - | - | 292Pins | FPBGA | - | - | CANFD, FlexRay, I2C, LIN, SPI, UART | 1.3MB | 20Channels | 9Bit, 12Bit, 16Bit | - | - | -40°C | 125°C | Surface Mount | SR6 | SR6P3C4 | AEC-Q100 | |||||
Each | 1+ 3,950 € 10+ 3,230 € 25+ 3,110 € 50+ 2,970 € 100+ 2,830 € Daugiau kainų variantų... | Iš viso:3,95 € Min.: 1 / kartot.: 1 | MCXA3 Family MCXA345 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 1MB | - | - | 100Pins | LQFP | - | 86I/O's | CAN, I2C, SPI, UART | 256KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ 27,200 € 10+ 21,480 € 25+ 20,490 € 50+ 19,390 € 100+ 18,250 € | Iš viso:27,20 € Min.: 1 / kartot.: 1 | RA Family, RA8 Series, RA8T2 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | - | 224Pins | LFBGA | - | 156I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 12Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 2,130 € 10+ 1,570 € 50+ 1,430 € 100+ 1,300 € 250+ 1,220 € Daugiau kainų variantų... | Iš viso:2,13 € Min.: 1 / kartot.: 1 | RA Family, RA0L1 Series Microcontrollers | - | ARM Cortex-M23 | - | - | 32 bit | 32MHz | - | 64KB | - | - | 48Pins | LFQFP | - | 41I/O's | I2C, SAU, UARTA | 16KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA0L1 | - | |||||
Each | 1+ 10,360 € 10+ 8,050 € 25+ 7,680 € 50+ 7,340 € 100+ 7,010 € Daugiau kainų variantų... | Iš viso:10,36 € Min.: 1 / kartot.: 1 | Kinetis E Family MCX E24 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 1MB | - | - | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 128KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ 1,780 € 10+ 1,310 € 50+ 1,200 € 100+ 1,070 € 250+ 1,010 € Daugiau kainų variantų... | Iš viso:1,78 € Min.: 1 / kartot.: 1 | RA Family, RA2 Series, RA2T1 Group Microcontrollers | Renesas | ARM Cortex-M23 | RA | 32bit | 32 bit | 64MHz | ARM | 64KB | Cortex-M23 | R7FA2T1074CFL | 48Pins | LFQFP | Evaluation Board R7FA2T1074CFL | 39I/O's | I2C, SCI, SPI, UART | 8KB | 13Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | RA | RA2 | - | |||||
Each | 1+ 29,600 € 10+ 23,370 € 25+ 22,300 € 50+ 21,100 € 100+ 19,860 € | Iš viso:29,60 € Min.: 1 / kartot.: 1 | RA Family, RA8 Series, RA8T2 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | - | 289Pins | LFBGA | - | 215I/O's | CANFD, CSI, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 4,500 € 10+ 3,690 € 25+ 3,540 € 50+ 3,390 € 100+ 3,230 € Daugiau kainų variantų... | Iš viso:4,50 € Min.: 1 / kartot.: 1 | MCXA3 Family MCXA345 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 512KB | - | - | 144Pins | LQFP | - | 114I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ 8,800 € 10+ 7,210 € 25+ 6,930 € 50+ 6,620 € 100+ 6,310 € Daugiau kainų variantų... | Iš viso:8,80 € Min.: 1 / kartot.: 1 | MCX Family MCX E31 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 120MHz | - | 2MB | - | - | 100Pins | HDQFP | - | - | CAN, I2C, LPSPI, LPUART, SAI | 192KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
Each | 1+ 29,470 € 10+ 23,120 € 25+ 22,000 € 50+ 21,100 € 100+ 20,190 € | Iš viso:29,47 € Min.: 1 / kartot.: 1 | RA Family RA8 Series RA8P1 Group Microcontrollers | - | ARM Cortex-M85F, ARM Cortex-M33F | - | - | 32 bit | 1GHz | - | 1MB | - | - | 289Pins | - | - | 199I/O's | CANFD, Ethernet, I2C, I3C, SCI, SPI, UART, USB | 2MB | 30Channels | 16Bit | 1.62V | 3.63V | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 7,430 € 10+ 6,090 € 25+ 5,850 € 50+ 5,590 € 100+ 5,320 € Daugiau kainų variantų... | Iš viso:7,43 € Min.: 1 / kartot.: 1 | MCX Family MCX E31 Series Microcontrollers | - | ARM Cortex-M7F | - | - | 32 bit | 120MHz | - | 512KB | - | - | 100Pins | HDQFP | - | - | CAN, I2C, LPSPI, LPUART, SAI | 112KB | 24Channels | 12Bit | 2.97V | 5.5V | -40°C | 135°C | Surface Mount | MCX | MCX E31 | - | |||||
Each | 1+ 11,530 € 10+ 9,450 € 25+ 9,080 € 50+ 8,680 € 100+ 8,260 € Daugiau kainų variantų... | Iš viso:11,53 € Min.: 1 / kartot.: 1 | Kinetis E Family MCX E24 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | - | - | 144Pins | LQFP | - | 126I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ 10,950 € 10+ 8,980 € 25+ 8,620 € 50+ 8,240 € 100+ 7,850 € Daugiau kainų variantų... | Iš viso:10,95 € Min.: 1 / kartot.: 1 | Kinetis E Family MCX E24 Series Microcontrollers | - | ARM Cortex-M4F | - | - | 32 bit | 112MHz | - | 2MB | - | - | 100Pins | LQFP | - | 84I/O's | CAN, LPI2C, LPSPI, LPUART | 256KB | 2Channels | 12Bit | 2.7V | 5.5V | -40°C | 125°C | Surface Mount | Kinetis E | MCX E24 | - | |||||
Each | 1+ 3,810 € 10+ 3,130 € 25+ 3,000 € 50+ 2,870 € 100+ 2,730 € Daugiau kainų variantų... | Iš viso:3,81 € Min.: 1 / kartot.: 1 | MCXA3 Family MCXA345 Series Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 180MHz | - | 512KB | - | - | 100Pins | LQFP | - | 86I/O's | CAN, I2C, SPI, UART | 128KB | 4Channels | 16Bit | 1.71V | 3.6V | -40°C | 125°C | Surface Mount | MCXA3 | MCXA345 | - | |||||
Each | 1+ 26,740 € 10+ 21,110 € 25+ 20,140 € 50+ 19,050 € 100+ 17,940 € | Iš viso:26,74 € Min.: 1 / kartot.: 1 | RA Family RA8 Series RA8M2 Group Microcontrollers | - | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 29,050 € 10+ 22,940 € 25+ 21,890 € 50+ 20,710 € 100+ 19,490 € | Iš viso:29,05 € Min.: 1 / kartot.: 1 | RA Family RA8 Series RA8D2 Group Microcontrollers | - | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | - | - | 289Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
Each | 1+ 24,220 € 10+ 19,120 € 25+ 18,250 € 50+ 17,260 € 100+ 16,250 € | Iš viso:24,22 € Min.: 1 / kartot.: 1 | RA Family RA8 Series RA8M2 Group Microcontrollers | - | ARM Cortex-M33, ARM Cortex-M85 | - | - | 32 bit | 1GHz | - | - | - | - | 224Pins | BGA | - | - | CAN, I2C, I2S, I3C, SPI, PDM, USB, UART | 2MB | - | 16Bit | - | - | 0°C | 95°C | Surface Mount | RA | RA8 | - | |||||
4733600 „RoHS“ | Each | 1+ 7,610 € 10+ 5,920 € 25+ 5,630 € 50+ 5,340 € 100+ 5,050 € Daugiau kainų variantų... | Iš viso:7,61 € Min.: 1 / kartot.: 1 | RA Family, RA4 Series, RA4C1 Group Microcontrollers | - | ARM Cortex-M33F | - | - | 32 bit | 80MHz | - | 512KB | - | - | 100Pins | LQFP | - | 80I/O's | - | 96KB | 16Channels | 12Bit | 1.6V | 3.6V | -40°C | 105°C | Surface Mount | RA | RA4 | - | ||||