Reikia daugiau?
Kiekis | |
---|---|
1+ | 10,760 € |
25+ | 10,540 € |
Informacija apie produktą
Produktų apžvalga
The PIC14000-04/SP is a 8-bit powerful only 35 single word instructions CMOS one-time programmable (OTP) based Microcontroller. The PIC14000 uses a RISC Harvard architecture CPU with separate 14-bit instruction and 8-bit data buses. A two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 35 instructions are available. Additionally, a large register set is included. with standardized features including 7kB of addressable program memory size, 192bytes of data memory size, 22 general-purpose I/O pins and two comparators. This device operates at a maximum frequency of 4MHz with wide operating voltage of 2.7 to 6V.
- 8 level hardware stack
- Serial in-system programming
- Multi-segment programmable code-protection
- Watchdog timer (WDT)
- Oscillator start-up timer (OST)
- Power-up timer (PWRT)
- Power on reset (POR)
- Internal voltage reference (Bandgap)
- On-chip temperature sensor
- One 8-bit digital timers
- One 16-bit digital timer
- On-chip low voltage detector
- 6 internal and 5 external interrupt sources
Pritaikymas
Power Management, Sensing & Instrumentation, HVAC
Techniniai duomenys
PIC14 Family PIC14xx Series Microcontrollers
4MHz
28Pins
22I/O's
192Byte
16Bit
6V
70°C
PIC16
-
No SVHC (21-Jan-2025)
PIC14
7KB
NDIP
I2C
8Channels
2.7V
0°C
Through Hole
PIC16F8xx
-
Techniniai duomenys (3)
Susiję produktai
Rasta produktų: 1
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:United States
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas