Atom Family E3800 Series Microprocessors Microprocessors:
Rasta produktų: 3Atom Family E3800 Series Microprocessors Microprocessors
The Intel Atom Processor E Product Series is the Intel Architecture (IA) SoC that integrates the next generation Intel processor core, Graphics, Memory Controller, and I/O interfaces into a single system-on-chip solution.
- VGA Output and MIPI CSI Camera Input
- Upto 2 MB L2 Cache
- Upto 4 Cores
- Can address 8GB External Memory
- Upto 4x PCI Express Lanes
- USB 2.0/3.0, Upto 2x SATA Ports
- With Intel HD Audio Technology
- FCBGA1170 Socket Support
- Features SpeedStep and VT-x Technologies
- Interfaces: UART, SPI, I2C
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 78,680 € 5+ 72,790 € 10+ 66,770 € 25+ 64,640 € | Min.: 1 / kartot.: 1 | Atom Family E3800 Series Microprocessors | 2Cores | 1MB | FCBGA | 1170Pins | 1.46GHz | UART, USB | 146I/O's | 64 bit | Surface Mount | -40°C | 110°C | E3800 | Atom | |||||
Each | 1+ 99,000 € 5+ 86,630 € 10+ 71,780 € 25+ 64,350 € | Min.: 1 / kartot.: 1 | Atom Family E3800 Series Microprocessors | 2Cores | 1MB | FCBGA | 1170Pins | 1.75GHz | UART, USB | 146I/O's | 64 bit | Surface Mount | -40°C | 110°C | E3800 | Atom | |||||
Each | 1+ 71,430 € 5+ 62,500 € 10+ 51,790 € 25+ 46,430 € | Min.: 1 / kartot.: 1 | Atom Family E3800 Series Microprocessors | 2Cores | 1MB | FCBGA | 1170Pins | 1.33GHz | UART, USB | 146I/O's | 64 bit | Surface Mount | -40°C | 110°C | E3800 | Atom |