SAMA5 Family ATSAMA5D3 Series Microprocessors Microprocessors:
Rasta produktų: 4SAMA5 Family ATSAMA5D3 Series Microprocessors Microprocessors
Operating at 850DMIPS at under 150mW, the SAMA5D3 MPU is ideal for any high-performance, low-power and cost-sensitive industrial application. Think of it for anything that needs high levels of connectivity, enhanced user interfaces, robust security or is battery powered. The SAMA5D3 is also an ideal fit for wearable computing and mobile applications.
- ARM Cortex-A5 core, Clocked up to 536 MHz
- ROM: Upto 160KB, SRAM: Upto 128KB
- Interfaces: 2x SPI, 2x UART, 2xCAN
- LCD TFT Controller with Overlay
- ITU-R BT. 601/656 Image Sensor Interface
- Five 32-bit Parallel Input/Output Controllers
- 3x High Speed Memory Card Hosts (eMMC 4.3 and SD 2.0)
- 2x 3-channel 32-bit Timer/Counters
- 1x 4-channel 16-bit PWM Controller
- Applications: HMI, Smart Grid, IoT Gateways & Nodes, 2D Barcode Scanners & Printers
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
No. of CPU Cores
Program Memory Size
IC Case / Package
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
Data Bus Width
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,800 € 25+ 12,560 € 100+ 11,380 € 250+ 11,150 € | Min.: 1 / kartot.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 13,420 € 25+ 12,200 € 100+ 11,840 € 250+ 11,480 € | Min.: 1 / kartot.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 12,140 € 25+ 11,030 € 100+ 9,990 € 250+ 9,790 € | Min.: 1 / kartot.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 | |||||
Each | 1+ 13,440 € 25+ 12,220 € 100+ 11,050 € 250+ 10,830 € | Min.: 1 / kartot.: 1 | SAMA5 Family ATSAMA5D3 Series Microprocessors | 1Cores | 128KB | LFBGA | 324Pins | 1.08V | 1.32V | 536MHz | CAN, Ethernet, I2C, SPI, UART, USB | 160I/O's | 32 bit | Surface Mount | -40°C | 85°C | ATSAMA5D3 | SAMA5 |