SAMA5 Family SAMA5D2 Series Microprocessors Microprocessors:
Rasta produktų: 3Raskite daugybę SAMA5 Family SAMA5D2 Series Microprocessors Microprocessors parduotuvėje Farnell Lietuva. Turime platų Microprocessors, pvz., STM32 Family STM32MP1 Series Microprocessors, STM32 Family STM32MP2 Series Microprocessors, PowerQUICC Family PowerQUICC II Pro Series Microprocessors & i.MX Family i.MX 6SoloX Series Microprocessors Microprocessors, pasirinkimą iš geriausių pasaulio gamintojų, įskaitant: Microchip.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Product Range
MPU Core Size
No. of CPU Cores
IC Case / Package
MPU Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Operating Frequency Max
Interfaces
No. of I/O's
CPU Speed
Data Bus Width
Embedded Interface Type
IC Mounting
Operating Temperature Min
Operating Temperature Max
MPU Series
MPU Family
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MICROCHIP | Each | 1+ 9,310 € 25+ 9,270 € 100+ 9,240 € 250+ 9,200 € | Min.: 1 / kartot.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 1Cores | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | ||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 8,640 € 25+ 8,300 € 100+ 7,950 € | Min.: 1 / kartot.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | - | 1Cores | LFBGA | - | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | - | 32 bit | - | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 | |||||
Each (Supplied on Cut Tape) Pervyniojimas į rites Pakuočių parinktys | 1+ 8,640 € 25+ 8,300 € 100+ 7,950 € | Min.: 10 / kartot.: 1 | SAMA5 Family SAMA5D2 Series Microprocessors | 32bit | 1Cores | LFBGA | LFBGA | 289Pins | 1.1V | 1.32V | 500MHz | I2C, I2S, SPI, UART, USB | 128I/O's | 500MHz | 32 bit | I2C, I2S, SPI, UART, USB | Surface Mount | -40°C | 85°C | SAMA5D2 | SAMA5 |