MAX7034 Series RF Receivers - Sub 2.4GHz ISM Band:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Frequency Min
Frequency Max
RF / IF Modulation
Sensitivity dBm
Data Rate
Receiving Current
Supply Voltage Min
Supply Voltage Max
RF Receiver Applications
RF IC Case Style
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 2500+ 3,030 € | Min.: 2500 / kartot.: 2500 | 300MHz | 450MHz | ASK, OOK | -114dBm | 66Kbps | 8.7mA | 4.5V | 5.5V | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | TSSOP | 28Pins | -40°C | 125°C | MAX7034 Series | |||||
Each (Supplied on Full Reel) Pilna ritė | 2500+ 3,260 € | Min.: 2500 / kartot.: 2500 | 300MHz | 450MHz | ASK, OOK | -114dBm | 66Kbps | 8.7mA | 4.5V | 5.5V | Automotive Remote Keyless Entry, Security, Garage Door Opener, Home Automation, Remote Controls | TSSOP | 28Pins | -40°C | 125°C | MAX7034 Series |