MAX2511 Series RF Transceivers - Sub 2.4GHz ISM Band:
Rasta produktų: 2Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Frequency Min
Frequency Max
Receiving Current
RF IC Case Style
No. of Pins
Supply Voltage Min
Supply Voltage Max
Transmitting Current
Output Power (dBm)
RF Transceiver Applications
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Full Reel) Pilna ritė | 2500+ 8,800 € | Min.: 2500 / kartot.: 2500 | 200MHz | 440MHz | 24mA | QSOP | 28Pins | 2.7V | 5.5V | 26mA | -2dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2511 Series | |||||
Tube of 1 | 50+ 8,400 € | Min.: 50 / kartot.: 50 | 200MHz | 440MHz | 24mA | QSOP | 28Pins | 2.7V | 5.5V | 26mA | -2dBm | 400MHz ISM Transceivers, Wireless Handsets PACS, PHS, DECT and Other PCS | -40°C | 85°C | MAX2511 Series |