Srovės jutiklis – tai įtaisas, laide aptinkantis elektros srovę (kintamąją arba nuolatinę) ir generuojantis jos stipriui proporcingą signalą. Gali būti generuojamas analoginės įtampos ar srovės signalas arba net skaitmeninis signalas. Tada signalą galima panaudoti išmatuotai srovei ampermetre atvaizduoti arba jį galima įrašyti ir toliau analizuoti duomenų kaupimo sistemoje, taip pat panaudoti valdymo tikslais.
Current Sensors:
Rasta produktų: 696Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Supply Voltage DC Max
Measured Current
Accuracy
Current Measuring Range DC
Current Measuring Range AC
Current Sensor Technology
Primary Current
Response Time
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 50,720 € 5+ 49,810 € 10+ 48,940 € | Min.: 1 / kartot.: 1 | Current | - | 15VDC to 30VDC | - | - | AC | ± 0.5% | - | - | - | 20A | - | 200ms | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 38,230 € 5+ 37,470 € 10+ 36,700 € 25+ 35,940 € 50+ 35,170 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | ± 1.5% | -850mA to 850mA | -850mA to 850mA | Closed Loop, Flux Gate | 600mA | - | 30µs | - | 1.5% | Through Hole | -40°C | 105°C | CTSR Series | |||||
Each | 1+ 344,240 € 5+ 337,360 € 10+ 330,470 € 25+ 323,590 € 50+ 316,700 € | Min.: 1 / kartot.: 1 | Current | -14.25V | - | 25.2V | - | AC / DC / Pulsed | ± 0.3% | -3kA to 3kA | -3kA to 3kA | Closed Loop, Hall Effect | 2kA | - | 500ns | - | 0.3% | Panel Mount | -40°C | 85°C | LF Series | |||||
Each | 1+ 224,350 € 5+ 183,560 € 10+ 168,270 € 25+ 155,320 € 50+ 144,230 € | Min.: 1 / kartot.: 1 | Current | 12V | 10V to 28V | 24V | - | AC / DC / Pulsed | ± 0.15% | 0A to 6kA | 0A to 6kA | Open Loop Hall Effect | 2kA | - | - | 4mA to 20mA | - | Bracket | -40°C | 85°C | FRS-Sxlx Series | |||||
Each | 1+ 224,350 € 5+ 183,560 € 10+ 168,270 € 25+ 155,320 € 50+ 144,230 € | Min.: 1 / kartot.: 1 | Current | 12V | 10V to 28V | 24V | - | AC / DC / Pulsed | ± 0.65% | 0A to 9kA | 0A to 9kA | Open Loop Hall Effect | 3kA | - | - | 4mA to 20mA | - | Bracket | -40°C | 85°C | FRS-Sxlx Series | |||||
Each | 1+ 36,980 € 5+ 34,870 € 10+ 32,550 € 25+ 30,900 € 50+ 30,510 € | Min.: 1 / kartot.: 1 | Voltage | - | 8VDC to 16VDC | - | - | AC / DC | - | -57A to 57A | -57A to 57A | Hall Effect | 57A | - | 3µs | - | - | Through Hole | -25°C | 85°C | CS Series | |||||
Each | 1+ 121,440 € 5+ 119,010 € 10+ 116,580 € 25+ 114,150 € 50+ 111,720 € | Min.: 1 / kartot.: 1 | Closed Loop | 12V | ± 12V to ± 15V | 15V | - | AC / DC / Pulsed | ± 0.4% | - | - | Closed Loop, Hall Effect | 300A | - | - | - | 0.4% | Panel Mount | -25°C | 70°C | LF Series | |||||
Each | 1+ 157,520 € 5+ 154,370 € 10+ 151,220 € 25+ 148,070 € 50+ 144,920 € | Min.: 1 / kartot.: 1 | Current | 12V | 12VDC to 24VDC | 24V | - | AC | ± 1% | - | - | Split Core | 10A, 25A, 50A | - | - | - | 1% | DIN Rail / Panel | -20°C | 60°C | AP-B420L Series | |||||
Each | 1+ 49,930 € 5+ 48,930 € 10+ 47,930 € 25+ 46,930 € 50+ 45,940 € | Min.: 1 / kartot.: 1 | Closed Loop | 12V | ± 12V to ± 15V | 15V | - | AC / DC / Pulsed | 0.8% | -200A to 200A | -200A to 200A | Closed Loop, Hall Effect | 125A | - | 1µs | - | 0.6% | Through Hole | -40°C | 85°C | LA 125-P | |||||
Each | 1+ 34,090 € 5+ 33,410 € 10+ 32,730 € 25+ 32,040 € 50+ 31,360 € | Min.: 1 / kartot.: 1 | Closed Loop | 12V | ± 12V to ± 15V | 15V | - | AC / DC / Pulsed | 0.45% | -150A to 150A | -150A to 150A | Closed Loop, Hall Effect | 100A | - | - | - | 0.7% | Through Hole | -40°C | 85°C | LA 100-P/SP13 Series | |||||
Each | 1+ 248,360 € | Min.: 24 / kartot.: 24 | Current | 20V | 20VDC to 50VDC | 50V | - | AC / DC | 1% | 0A to 1kA | 0A to 1kA | Open Loop, Hall Effect | 1kA | - | 150ms | - | 1% | Panel Mount | -40°C | 70°C | DHR-C420 Series | |||||
Each | 1+ 15,130 € 10+ 14,830 € 25+ 14,520 € 50+ 14,220 € 100+ 13,920 € | Min.: 1 / kartot.: 1 | Voltage | 12V | ± 12V to ± 15V | 15V | - | AC / DC / Pulsed | 1% | -15A to 15A | -15A to 15A | Open Loop, Hall Effect | 5A | - | 3µs | - | 1% | Through Hole | -25°C | 85°C | HX 05..15-NP Series | |||||
Each | 1+ 26,300 € 5+ 25,770 € 10+ 25,250 € 25+ 24,720 € 50+ 24,200 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 5V | 5.25V | - | AC / DC / Pulsed | 1% | -300A to 300A | -300A to 300A | Open Loop, Hall Effect | 200A | - | - | - | 1% | Panel Mount | -40°C | 105°C | HTFS Series | |||||
Each | 1+ 40,680 € 5+ 38,360 € 10+ 35,800 € 25+ 33,990 € 50+ 33,560 € | Min.: 1 / kartot.: 1 | Linear | 6V | 6V DC to 12V DC, 8V DC to 16V DC | 12V | - | AC / DC | - | 150A | 150A | Open Loop Hall Effect | -57A to 57A, -950A to 950A | - | - | - | - | Through Hole | -25°C | 85°C | CS Series | |||||
Each | 1+ 83,370 € 5+ 81,700 € 10+ 80,040 € 25+ 78,370 € 50+ 76,700 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | 1.5% | - | 0A to 10A | Split-Core | 0A to 10A | - | 300ms | Voltage | 1.5% | Cable | -20°C | 60°C | AT-B10 Series | |||||
Each | 1+ 21,140 € 10+ 20,720 € 25+ 20,290 € 50+ 19,870 € 100+ 19,450 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | 5.5V | - | AC / DC / Pulsed | ± 1% | -250A to 250A | -250A to 250A | Open Loop Hall Effect | 100A | - | 3.5µs | 0V to 5V | 1% | Panel Mount | -40°C | 105°C | HO-S/SP30 Series | |||||
Each | 1+ 40,870 € 5+ 40,050 € 10+ 39,240 € 25+ 38,420 € 50+ 37,600 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | ± 1.9% | -1.7A to 1.7A | -1.7A to 1.7A | Closed Loop, Flux Gate | 1A | - | 50µs | - | 1.9% | Through Hole | -40°C | 105°C | CTSR Series | |||||
PHOENIX CONTACT | Each | 1+ 238,440 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | 0.5% | - | 0A to 1A | - | 0A to 1A / 0A to 5A | - | 200ms | 0V to 10V / 0mA to 20mA | 0.5% | DIN Rail | -25°C | 60°C | - | ||||
Each | 1+ 14,680 € 10+ 11,620 € 25+ 11,010 € 50+ 10,200 € 100+ 9,380 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | - | - | 100mA to 50A | Split-Core | 30A | 30A | - | 100mV | - | Chassis Mount | -10°C | 60°C | C/CT Series | |||||
Each | 1+ 16,180 € 10+ 13,240 € 25+ 12,140 € 50+ 11,200 € 100+ 10,400 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | ± 0.5% | -85A to 85A | -85A to 85A | Closed Loop, Hall Effect | 25A | - | 0.4µs | - | 0.45% | Through Hole | -40°C | 105°C | LXS Series | |||||
Each | 1+ 27,770 € 5+ 22,720 € 10+ 20,830 € 25+ 19,220 € 50+ 17,850 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | 1% | -600A to 600A | -600A to 600A | Open Loop Hall Effect | 200A | - | 5µs | - | 1% | Through Hole | -40°C | 85°C | HAIS - P/TP Series | |||||
Each | 12+ 32,720 € | Min.: 12 / kartot.: 12 | Voltage | 4.75V | - | - | - | - | 1% | -150A to 150A | -150A to 150A | - | - | - | 500ns | - | 1% | - | -40°C | 85°C | LAS Series | |||||
Each | 1+ 28,720 € 5+ 23,500 € 10+ 21,540 € 25+ 19,880 € 50+ 18,460 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | 1% | -300A to 300A | -300A to 300A | Open Loop Hall Effect | 100A | - | 5µs | - | 1% | Through Hole | -40°C | 85°C | HAIS - P/TP Series | |||||
Each | 1+ 23,840 € 5+ 23,360 € 10+ 22,890 € 25+ 22,410 € 50+ 21,930 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | 1% | -600A to 600A | -600A to 600A | Open Loop Hall Effect | 400A | - | 5µs | - | 1% | Through Hole | -40°C | 85°C | HAIS - P/TP Series | |||||
Each | 1+ 83,950 € 5+ 67,750 € 10+ 64,470 € 25+ 51,910 € 50+ 50,870 € | Min.: 1 / kartot.: 1 | Closed Loop | 12V | - | 15V | - | AC / DC / Impulse | 0.5% | -150A to 150A | -150A to 150A | Closed Loop Hall Effect | -150A to 150A | - | 0.5µs | - | 0.5% | Through Hole | -40°C | 85°C | CSN Series |