Srovės jutiklis – tai įtaisas, laide aptinkantis elektros srovę (kintamąją arba nuolatinę) ir generuojantis jos stipriui proporcingą signalą. Gali būti generuojamas analoginės įtampos ar srovės signalas arba net skaitmeninis signalas. Tada signalą galima panaudoti išmatuotai srovei ampermetre atvaizduoti arba jį galima įrašyti ir toliau analizuoti duomenų kaupimo sistemoje, taip pat panaudoti valdymo tikslais.
Current Sensors:
Rasta produktų: 696Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Supply Voltage DC Max
Measured Current
Accuracy
Current Measuring Range DC
Current Measuring Range AC
Current Sensor Technology
Primary Current
Response Time
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 548,340 € 5+ 537,370 € 10+ 526,410 € 25+ 515,440 € 50+ 504,470 € | Min.: 1 / kartot.: 1 | Current | 24V | 24VDC | - | - | AC | ± 1% | - | - | Split Core | 2A, 5A | - | - | - | 1% | Panel Mount | -20°C | 50°C | AKR B420 Series | |||||
Each | 1+ 496,630 € | Min.: 1 / kartot.: 1 | Current | 20V | - | 50V | - | - | - | - | - | - | - | - | - | - | 2% | - | - | - | DK-B420 Series | |||||
Each | 1+ 107,210 € 5+ 105,070 € 10+ 102,920 € 25+ 100,780 € 50+ 98,630 € | Min.: 1 / kartot.: 1 | Current | 20V | 15.2VDC to 30VDC | 30V | - | AC | ± 1.5% | - | 0A to 20A | Split Core | 20A | - | 100ms | - | 1.5% | - | -20°C | 60°C | AT-B420L Series | |||||
Each | 200+ 15,130 € | Min.: 200 / kartot.: 200 | Voltage | 4.75V | - | 5.25V | - | - | - | -150A to 150A | -150A to 150A | - | - | - | 300ns | - | 0.8% | - | - | - | CAS Series | |||||
Each | 1+ 14,250 € 10+ 11,660 € 25+ 10,690 € 50+ 9,870 € 100+ 9,160 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | 5.5V | - | AC / DC / Pulsed | ± 1.15% | -360A to 360A | -360A to 360A | Open Loop Hall Effect | 150A | - | 2.5µs | 0V to 5V | 1.15% | Through Hole | -40°C | 105°C | HO-NP Series | |||||
Each | 1+ 85,840 € 5+ 84,120 € 10+ 82,410 € 25+ 80,690 € 50+ 78,970 € | Min.: 1 / kartot.: 1 | Current | 20V | 15.2VDC to 30VDC | 30V | - | AC | ± 1.5% | - | 0A to 5A | Split Core | 5A | - | 100ms | 4mA to 20mA | 1.5% | - | -20°C | 60°C | AT-B420L Series | |||||
Each | 1+ 66,760 € 5+ 65,420 € 10+ 64,090 € 25+ 62,750 € 50+ 61,420 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | ± 1.5% | - | 0A to 5A | Split Core | 5A | - | 300ns | - | 1.5% | - | -20°C | 60°C | AT-B5 Series | |||||
Each | 1+ 34,180 € 5+ 33,500 € 10+ 32,810 € 25+ 32,130 € 50+ 31,450 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 5V | 5.5V | - | AC / DC / Pulsed | ± 1.25% | -1kA to 1kA | -1kA to 1kA | Open Loop, Hall Effect | 400A | - | 3µs | - | 1% | Panel Mount | -40°C | 105°C | HOYS-S Series | |||||
Each | 1+ 14,000 € 10+ 13,720 € 25+ 13,440 € 50+ 13,160 € 100+ 12,880 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | ± 0.5% | -85A to 85A | -85A to 85A | Closed Loop, Hall Effect | 25A | - | 0.4µs | - | 0.45% | Through Hole | -40°C | 105°C | LXSR Series | |||||
Each | 1+ 78,140 € 5+ 63,940 € 10+ 58,610 € 25+ 54,100 € 50+ 50,240 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | 5.5V | - | AC / DC / Pulsed | ± 1% | -1.5kA to 1.5kA | -1.5kA to 1.5kA | Open Loop, Hall Effect | 600A | - | 3µs | - | 1% | Panel Mount | -40°C | 105°C | HOYL-S Series | |||||
Each | 200+ 14,430 € | Min.: 200 / kartot.: 200 | Voltage | 4.75V | - | 5.25V | - | - | - | -85A to 85A | -85A to 85A | - | - | - | 0.4µs | - | 0.45% | - | - | - | LPSR Series | |||||
PHOENIX CONTACT | Each | 1+ 386,390 € | Min.: 1 / kartot.: 1 | Current | 20V | 20V DC to 30V DC | 30V | - | AC / DC | ± 1% | 0A to 600A | 0A to 600A | - | 600A | - | 150ms | 4mA to 20mA | 1% | DIN Rail | -40°C | 65°C | - | ||||
Each | 45+ 174,610 € | Min.: 45 / kartot.: 45 | Current | 11.5V | - | 26V | - | - | - | -100A to 100A | -100A to 100A | - | - | - | - | - | - | - | - | - | HTRS Series | |||||
Each | 1+ 39,430 € 5+ 32,260 € 10+ 29,570 € 25+ 27,300 € 50+ 25,350 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | ± 0.83% | -450A to 450A | -450A to 450A | Closed Loop, Hall Effect | 200A | - | - | - | - | Through Hole | -40°C | 85°C | LZSR Series | |||||
Each | 1+ 194,560 € 5+ 159,190 € 10+ 145,920 € 25+ 134,690 € 50+ 125,070 € | Min.: 1 / kartot.: 1 | Current | 11.5V | 11.5V to 26V | 26V | - | AC / DC / Pulsed | ± 2% | -20A to 20A | -20A to 20A | Open Loop, Hall Effect | 10A | - | - | - | - | Panel Mount | -40°C | 85°C | HTRS Series | |||||
Each | 100+ 22,760 € | Min.: 100 / kartot.: 100 | Voltage | 4.75V | - | 5.25V | - | - | 1% | -150A to 150A | -150A to 150A | - | - | - | 5µs | - | 1% | - | -40°C | 85°C | HAIS - P/TP Series | |||||
Each | 1+ 36,850 € 5+ 36,200 € 10+ 35,560 € 20+ 33,230 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | ± 0.5% | - | - | - | 100A | - | 200ms | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 104,450 € 5+ 102,360 € 10+ 100,270 € 25+ 98,180 € 50+ 96,090 € | Min.: 1 / kartot.: 1 | Current | 20V | 15.2VDC to 30VDC | 30V | - | AC | ± 1.5% | - | 0A to 10A | Split Core | 10A | - | 100ms | - | 1.5% | - | -20°C | 60°C | AT-B420L Series | |||||
Each | 1+ 75,110 € 5+ 73,610 € 10+ 72,110 € 25+ 70,600 € 50+ 69,100 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | ± 1.5% | - | 0A to 10A | Split Core | 10A | - | 300ns | - | 1.5% | - | -20°C | 60°C | AT-B5 Series | |||||
Each | 1+ 81,400 € 5+ 79,770 € 10+ 78,140 € 25+ 76,520 € 50+ 74,890 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | AC | 1.5% | - | 0A to 20A | Split-Core | 20A | - | 300ns | Voltage | 1.5% | Cable | -20°C | 60°C | AT-B10 Series | |||||
Each | 1+ 70,920 € 5+ 69,470 € 10+ 68,150 € 25+ 67,060 € 50+ 65,720 € | Min.: 1 / kartot.: 1 | Current | 12V | - | 15V | - | AC / DC / Impulse | ± 0.5% | -200A to 200A | -200A to 200A | Closed Loop, Hall Effect | -200A to 200A | - | 500ns | - | 0.5% | Through Hole | -40°C | 85°C | CSN Series | |||||
PHOENIX CONTACT | Each | 1+ 296,190 € | Min.: 1 / kartot.: 1 | Current | 12V | - | 24V | - | - | - | - | 0A to 100A | - | - | - | 340ms | - | 1% | - | - | - | - | ||||
Each | 1+ 331,990 € 5+ 325,350 € 10+ 318,710 € 25+ 312,070 € 50+ 305,430 € | Min.: 1 / kartot.: 1 | Voltage | 20V | 20VDC to 50VDC | 50V | - | AC / DC | 1% | 0A to 1kA | 0A to 1kA | Open Loop, Hall Effect | 1kA | - | 150ms | - | 1% | Panel Mount | -40°C | 70°C | DHR-C10 Series | |||||
Each | 1+ 302,430 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AK-B Series | |||||
Each | 24+ 256,160 € | Min.: 24 / kartot.: 24 | Current | 20V | - | 50V | - | - | 1% | 0A to 400A | 0A to 400A | - | - | - | 150ms | - | 1% | - | -40°C | 70°C | DHR-C420 Series |