Srovės jutiklis – tai įtaisas, laide aptinkantis elektros srovę (kintamąją arba nuolatinę) ir generuojantis jos stipriui proporcingą signalą. Gali būti generuojamas analoginės įtampos ar srovės signalas arba net skaitmeninis signalas. Tada signalą galima panaudoti išmatuotai srovei ampermetre atvaizduoti arba jį galima įrašyti ir toliau analizuoti duomenų kaupimo sistemoje, taip pat panaudoti valdymo tikslais.
Current Sensors:
Rasta produktų: 696Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Supply Voltage DC Max
Measured Current
Accuracy
Current Measuring Range DC
Current Measuring Range AC
Current Sensor Technology
Primary Current
Response Time
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 10,390 € 10+ 8,500 € 25+ 7,790 € 50+ 7,190 € 100+ 6,680 € | Min.: 1 / kartot.: 1 | Voltage | 3.135V | 3.135V to 3.465V | 3.465V | - | AC / DC / Pulsed | ± 1% | -100A to 100A | -100A to 100A | Open Loop, Hall Effect | 40A | - | 2.5µs | - | 1% | Surface Mount | -40°C | 105°C | HLSR-SM/SP33 Series | |||||
Each | 1+ 10,390 € 10+ 8,500 € 25+ 7,790 € 50+ 7,190 € 100+ 6,680 € | Min.: 1 / kartot.: 1 | Voltage | 3.135V | 3.135V to 3.465V | 3.465V | - | AC / DC / Pulsed | ± 1% | -80A to 80A | -80A to 80A | Open Loop, Hall Effect | 32A | - | 2.5µs | - | 1% | Surface Mount | -40°C | 105°C | HLSR-SM/SP33 Series | |||||
Each | 1+ 903,510 € | Min.: 1 / kartot.: 1 | Current | 14.25V | - | - | - | - | - | -450A to 450A | 300A | - | - | - | 1µs | - | - | - | - | - | DS Series | |||||
Each | 1+ 322,810 € | Min.: 1 / kartot.: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | 15.75V | - | AC / DC | ± 0.1% | -300A to 300A | 200A | Closed Loop Flux Gate | 200A, 300A | - | 1µs | - | 0.1% | Screw Mount | -40°C | 85°C | - | |||||
Each | 1+ 1 356,000 € | Min.: 1 / kartot.: 1 | Voltage | 14.25V | ± 14.25V to ± 15.75V | 15.75V | - | AC / DC | - | 400A | 280A | Closed Loop Flux Gate | 280A, 400A | - | 1µs | - | - | Screw Mount | -40°C | 65°C | DS Series | |||||
Each | 1+ 1 658,000 € | Min.: 1 / kartot.: 1 | Voltage | 14.25V | - | 15.75V | - | - | - | -1kA to 1kA | 700A | - | - | - | 1µs | - | - | - | - | - | DS Series | |||||
Each | 1+ 41,650 € 5+ 34,080 € 10+ 31,240 € 25+ 28,830 € 50+ 26,780 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | 5.25V | - | AC / DC / Pulsed | 13.3% | -900mA to 900mA | -900mA to 900mA | Closed Loop, Hall Effect | 300mA | - | 300µs | - | - | Through Hole | -40°C | 105°C | LDSR xx-TP Series | |||||
PHOENIX CONTACT | Each | 1+ 261,840 € | Min.: 1 / kartot.: 1 | Voltage | - | - | 24V | - | - | - | - | 0A to 400A | - | - | - | 340ms | - | 1% | - | - | - | - | ||||
PHOENIX CONTACT | Each | 1+ 299,860 € | Min.: 1 / kartot.: 1 | Voltage | 20V | - | 30V | - | - | - | 0A to 200A | 0A to 200A | - | - | - | 150ms | - | 1% | - | - | - | - | ||||
PHOENIX CONTACT | Each | 1+ 347,000 € | Min.: 1 / kartot.: 1 | Current | 20V | - | 30V | - | - | - | 0A to 300A | 0A to 300A | - | - | - | 150ms | - | 1% | - | - | - | - | ||||
PHOENIX CONTACT | Each | 1+ 347,000 € | Min.: 1 / kartot.: 1 | Current | 12V | 20V DC to 30V DC | 24V | - | DC | 1% | - | 0A to 200A | Rogowski Coil | 200A | - | 340ms | 4mA to 20mA | 1% | DIN Rail | -20°C | 60°C | - | ||||
Each | 1+ 903,510 € | Min.: 1 / kartot.: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | 15.75V | - | AC / DC | - | -600A to 600A | 400A | Closed Loop Flux Gate | 400A, 600A | - | 1µs | - | - | Screw Mount | -40°C | 85°C | DS Series | |||||
Each | 50+ 157,220 € | Min.: 50 / kartot.: 50 | Current | 12V | - | - | - | - | - | - | - | - | - | - | - | - | 1% | - | - | - | - | |||||
Each | 1+ 485,570 € | Min.: 1 / kartot.: 1 | Current | 24V | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | |||||
Each | 1+ 429,120 € 5+ 420,540 € 10+ 411,960 € 25+ 403,370 € 50+ 394,790 € | Min.: 1 / kartot.: 1 | Current | 24V | 24VDC | - | - | AC | ± 1% | - | - | Split Core | 2A, 5A | - | - | - | 1% | Panel Mount | -20°C | 50°C | - | |||||
Each | 1+ 441,400 € | Min.: 1 / kartot.: 1 | Voltage | 20V | - | 50V | - | - | - | - | - | - | - | - | - | - | 2% | - | - | - | - | |||||
Each | 1+ 496,640 € | Min.: 1 / kartot.: 1 | Current | 20V | - | 50V | - | - | - | - | - | - | - | - | - | - | 2% | - | - | - | - | |||||
Each | 24+ 278,790 € | Min.: 24 / kartot.: 24 | Current | 20V | - | 50V | - | - | 1% | 0A to 600A | 0A to 600A | - | - | - | 150ms | - | 1% | - | -40°C | 70°C | - | |||||
Each | 24+ 356,250 € | Min.: 24 / kartot.: 24 | Voltage | 20V | - | 50V | - | - | 1% | 0A to 1kA | 0A to 1kA | - | - | - | 150ms | - | 1% | - | -40°C | 70°C | - | |||||
Each | 1+ 524,520 € 5+ 514,030 € 10+ 503,540 € 25+ 493,050 € 50+ 482,560 € | Min.: 1 / kartot.: 1 | Current | 24V | 24VDC | 24V | - | AC | ± 1% | - | 100A, 150A, 200A | Split Core | 100A, 150A, 200A | - | - | - | 1% | Panel Mount | -20°C | 50°C | - | |||||
Each | 1+ 419,350 € | Min.: 1 / kartot.: 1 | Current | 24V | - | - | - | - | - | - | - | - | - | - | - | - | 1% | - | - | - | - | |||||
Each | 1+ 507,690 € | Min.: 1 / kartot.: 1 | Current | 20V | - | - | - | - | - | - | - | - | - | - | - | - | 2% | - | - | - | - | |||||
Each | 1+ 496,590 € | Min.: 1 / kartot.: 1 | Current | 20V | - | - | - | - | - | - | - | - | - | - | - | - | 1% | - | - | - | - | |||||
Each | 1+ 226,820 € | Min.: 1 / kartot.: 1 | Voltage | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | - | AK-C Series | |||||
Each | 1+ 427,840 € 5+ 350,050 € 10+ 320,880 € 25+ 296,200 € 50+ 275,040 € | Min.: 1 / kartot.: 1 | Current | - | - | - | - | - | - | - | - | - | - | - | - | - | 1% | - | - | - | - |