Srovės jutiklis – tai įtaisas, laide aptinkantis elektros srovę (kintamąją arba nuolatinę) ir generuojantis jos stipriui proporcingą signalą. Gali būti generuojamas analoginės įtampos ar srovės signalas arba net skaitmeninis signalas. Tada signalą galima panaudoti išmatuotai srovei ampermetre atvaizduoti arba jį galima įrašyti ir toliau analizuoti duomenų kaupimo sistemoje, taip pat panaudoti valdymo tikslais.
Current Sensors:
Rasta produktų: 696Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Output Type
Supply Voltage DC Min
Supply Voltage Range
Measured Current
Supply Voltage DC Max
Accuracy
Current Measuring Range DC
Current Sensor Technology
Current Measuring Range AC
Response Time
Primary Current
Secondary Signal Type
Sensor Mounting
Operating Temperature Min
Operating Temperature Max
Product Range
Pakuotės
Nefiltruojama
0 Parinkti filtrai
Lyginti | Kaina už | Kiekis | ||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 13,850 € 10+ 13,570 € 25+ 13,300 € 50+ 13,020 € 100+ 12,740 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1.25% | -300A to 300A | Open Loop, Hall Effect | -300A to 300A | 2.5µs | 120A | - | 1.25% | - | Through Hole | -40°C | 105°C | HO-NP Series | |||||
Each | 1+ 9,230 € 10+ 7,550 € 25+ 6,920 € 50+ 6,390 € 100+ 5,930 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1% | -80A to 80A | Open Loop, Hall Effect | -80A to 80A | 2.5µs | 32A | - | 1% | - | Through Hole | -40°C | 105°C | HLSR-P Series | |||||
Each | 1+ 9,230 € 10+ 7,550 € 25+ 6,920 € 50+ 6,390 € 100+ 5,930 € | Min.: 1 / kartot.: 1 | Voltage | 3.135V | 3.135V to 3.465V | AC / DC / Pulsed | - | 3.465V | ± 1% | -50A to 50A | Open Loop, Hall Effect | -50A to 50A | 2.5µs | 20A | - | 1% | - | Through Hole | -40°C | 105°C | HLSR-P/SP33 Series | |||||
Each | 1+ 21,740 € 10+ 17,790 € 25+ 16,300 € 50+ 15,050 € 100+ 13,970 € | Min.: 1 / kartot.: 1 | Voltage | 3.14V | 3.14V to 3.46V | AC / DC / Pulsed | - | 3.46V | ± 1% | -375A to 375A | Open Loop, Hall Effect | -375A to 375A | 3.5µs | 150A | - | 1% | - | Panel Mount | -40°C | 105°C | HO-S/SP33 Series | |||||
Each | 1+ 76,770 € 5+ 65,670 € 10+ 54,570 € 25+ 49,510 € 50+ 48,520 € | Min.: 1 / kartot.: 1 | Current | - | - | AC / DC / Impulse | - | 5V | ± 0.5% | -36A to 36A | Closed Loop Hall Effect | -36A to 36A | 1µs | -36A to 36A, -90A to 90A | - | 0.5% | - | Through Hole | 0°C | 70°C | CSNE Series | |||||
Each | 1+ 51,010 € 5+ 38,720 € 10+ 35,990 € 25+ 32,670 € 50+ 30,370 € | Min.: 1 / kartot.: 1 | Analogue / Digital | 4.75V | 4.75V to 5.25V | AC / DC | - | 5.25V | - | 3mA to 6mA | Open Loop Flux Gate | 15mA to 20mA | 100ms | -50mA to 50mA | - | - | - | Through Hole | -40°C | 105°C | FG Fluxgate-Based Residual Current Sensor | |||||
Each | 1+ 78,140 € 5+ 63,940 € 10+ 58,610 € 25+ 54,100 € 50+ 50,240 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1% | -2kA to 2kA | Open Loop, Hall Effect | -2kA to 2kA | 3µs | 800A | - | 1% | - | Panel Mount | -40°C | 105°C | HOYL-S Series | |||||
Each | 1+ 34,220 € 5+ 33,540 € 10+ 32,850 € 25+ 32,170 € 50+ 31,480 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 5V | AC / DC / Pulsed | - | 5.5V | ± 1.25% | -250A to 250A | Open Loop, Hall Effect | -250A to 250A | 3µs | 100A | - | 1.25% | - | Panel Mount | -40°C | 105°C | HOYS-S Series | |||||
Each | 1+ 16,900 € 10+ 13,830 € 25+ 12,670 € 50+ 11,700 € 100+ 10,860 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | AC / DC / Pulsed | - | 5.25V | ± 0.5% | -20A to 20A | Closed Loop, Hall Effect | -20A to 20A | 0.4µs | 6A | - | 0.45% | - | Through Hole | -40°C | 105°C | LPSR Series | |||||
Each | 1+ 14,000 € 10+ 13,720 € 25+ 13,440 € 50+ 13,160 € 100+ 12,880 € | Min.: 1 / kartot.: 1 | Voltage | 4.75V | 4.75V to 5.25V | AC / DC / Pulsed | - | 5.25V | ± 0.5% | -51A to 51A | Closed Loop, Hall Effect | -51A to 51A | 0.4µs | 15A | - | 0.45% | - | Through Hole | -40°C | 105°C | LKSR Series | |||||
Each | 1+ 18,670 € 10+ 15,390 € 25+ 14,180 € 50+ 13,430 € 100+ 13,160 € | Min.: 1 / kartot.: 1 | Voltage | - | - | AC | - | - | - | - | Split-Core | 80A | - | 80A | - | - | 270mV | Chassis Mount | -10°C | 60°C | C/CT Series | |||||
Each | 1+ 258,610 € 5+ 253,440 € 10+ 248,270 € 25+ 243,090 € 50+ 237,920 € | Min.: 1 / kartot.: 1 | Voltage | 20V | 20VDC to 50VDC | AC / DC | - | 50V | 1% | 0A to 200A | Open Loop, Hall Effect | 0A to 200A | 150ms | 200A | - | 1% | - | Panel Mount | -40°C | 70°C | DHR-C10 Series | |||||
Each | 1+ 52,450 € 5+ 51,400 € 10+ 50,350 € | Min.: 1 / kartot.: 1 | Current | - | 15VDC to 30VDC | AC | - | - | ± 0.5% | - | - | - | 200ms | 100A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 40,110 € 5+ 39,310 € 10+ 38,510 € 20+ 37,700 € | Min.: 1 / kartot.: 1 | Voltage | - | - | AC | - | - | ± 0.5% | - | - | - | 200ms | 10A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 19,840 € 10+ 19,440 € 25+ 19,050 € 50+ 18,650 € 100+ 18,250 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1% | -500A to 500A | Open Loop Hall Effect | -500A to 500A | 3.5µs | 200A | - | 1% | 0V to 5V | Panel Mount | -40°C | 105°C | HO-S/SP30 Series | |||||
Each | 1+ 78,140 € 5+ 63,940 € 10+ 58,610 € 25+ 54,100 € 50+ 50,240 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1% | -500A to 500A | Open Loop, Hall Effect | -500A to 500A | 3µs | 200A | - | 1% | - | Panel Mount | -40°C | 105°C | HOYL-S Series | |||||
Each | 1+ 295,510 € 5+ 289,600 € 10+ 283,690 € 25+ 277,780 € 50+ 271,870 € | Min.: 1 / kartot.: 1 | Voltage | 20V | 20VDC to 50VDC | AC / DC | - | 50V | 1% | 0A to 400A | Open Loop, Hall Effect | 0A to 400A | 150ms | 400A | - | 1% | - | Panel Mount | -40°C | 70°C | DHR-C10 Series | |||||
Each | 1+ 19,010 € 10+ 17,390 € 25+ 16,430 € 50+ 14,480 € 100+ 14,190 € | Min.: 1 / kartot.: 1 | Current | 400mV | - | AC | - | 7.5V | - | - | Split-Core | - | - | 120A | 120A | - | 400mV | Chassis Mount | -10°C | 60°C | C/CT Series | |||||
Each | 1+ 9,720 € 10+ 9,530 € 25+ 9,330 € 50+ 9,140 € 100+ 8,940 € | Min.: 1 / kartot.: 1 | Voltage | 3.14V | 3.14V to 3.46V | AC / DC / Pulsed | - | 3.46V | ± 1% | -62.5A to 62.5A | Open Loop, Hall Effect | -62.5A to 62.5A | 3.5µs | 25A | - | 1% | - | Surface Mount | -40°C | 105°C | HO-NSM/SP33 Series | |||||
Each | 1+ 9,070 € 10+ 7,420 € 25+ 6,810 € 50+ 5,780 € 100+ 5,360 € | Min.: 1 / kartot.: 1 | Voltage | 4.5V | 4.5V to 5.5V | AC / DC / Pulsed | - | 5.5V | ± 1% | -25A to 25A | Open Loop, Hall Effect | -25A to 25A | 2.5µs | 10A | - | 1% | - | Through Hole | -40°C | 105°C | HLSR-P/SP1 Series | |||||
Each | 1+ 98,660 € 5+ 76,920 € 10+ 69,090 € 25+ 51,910 € 50+ 50,870 € | Min.: 1 / kartot.: 1 | Closed Loop | 12V | ± 12VDC to ± 15VDC | AC / DC / Impulse | - | 15V | 0.5% | -150A to 150A | Closed Loop, Hall Effect | -150A to 150A | 0.5µs | 150A | - | 0.5% | - | Through Hole | -40°C | 85°C | CSN Series | |||||
Each | 1+ 52,450 € 5+ 51,400 € 10+ 50,350 € | Min.: 1 / kartot.: 1 | Current | - | 15VDC to 30VDC | AC | - | - | ± 0.5% | - | - | - | 200ms | 150A | - | - | - | DIN Rail | -15°C | 50°C | CT132TRAN Series | |||||
Each | 1+ 9,890 € 10+ 8,090 € 25+ 7,420 € 50+ 6,300 € 100+ 5,850 € | Min.: 1 / kartot.: 1 | Voltage | 3.135V | 3.135V to 3.465V | AC / DC / Pulsed | - | 3.465V | ± 1% | -50A to 50A | Open Loop, Hall Effect | -50A to 50A | 2.5µs | 20A | - | 1% | - | Surface Mount | -40°C | 105°C | HLSR-SM/SP33 Series | |||||
Each | 1+ 1 990,000 € | Min.: 1 / kartot.: 1 | Current | 14.25V | ± 14.25V to ± 15.75V | AC / DC | - | 15.75V | - | -1.5kA to 1.5kA | Closed Loop Flux Gate | 1.2kA | 1µs | 1.2kA, 1.5kA | - | - | - | Screw Mount | -40°C | 85°C | DM Series | |||||
Each | 1+ 320,120 € | Min.: 1 / kartot.: 1 | - | 14.25V | ± 14.25V to ± 15.75V | AC / DC | - | 15.75V | - | 12.5A to 50A | Closed Loop Flux Gate | 12.5A to 50A | 1µs | 12.5A, 25A, 50A | - | - | - | Through Hole | 0°C | 55°C | DP Series |