1 800 Galite rezervuoti pageidaujamą kiekį dabar
Kiekis | |
---|---|
1+ | 1,860 € |
10+ | 1,490 € |
25+ | 1,460 € |
50+ | 1,420 € |
100+ | 1,360 € |
500+ | 1,250 € |
Informacija apie produktą
Produktų apžvalga
<bold>VCNL4035X01</bold> integrates a proximity sensor (PS), ambient light sensor (ALS), a muxx, and a driver for up to 3 external IREDs/LEDs into one small package. It incorporates photodiodes, amplifiers, and analog to digital converting circuits into a single chip by CMOS process. The 16 bit high resolution ALS offers excellent sensing capabilities with sufficient selections to fulfill most applications whether dark or high transparency lens design. Both ALS and PS programmable interrupt features of individual high and low thresholds offers the best utilization of resource and power saving on the microcontroller.
- AEC-Q101 qualified
- Integrated modules: ambient light sensor (ALS), proximity sensor (PS), and signal conditioning IC
- Operates ALS and PS in parallel structure
- FiltronTM technology adoption for robust background light cancellation
- Low power consumption I2C (SMBus compatible) interface
Pritaikymas
Computers & Computer Peripherals, Consumer Electronics, Industrial
Techniniai duomenys
Ambient Light, Proximity Sensor
2.5V
3.6V
3.6V
8Pins
-40°C
105°C
Digital
500mm
2.5V
SMD
Digital - I2C
-
No SVHC (07-Nov-2024)
Techniniai duomenys (2)
Alternatyvos VCNL4035X01-GS08
Rasta produktų: 2
Teisinė ir aplinkosaugos informacija
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesasKilmės šalis:Philippines
Šalis, kurioje paskutinį kartą gamintojo atliktas stambus gamybos procesas
„RoHS“
„RoHS“
Gaminio atitikties sertifikatas