Inertial Measurement Units (IMU):
Rasta produktų: 6Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
Sensor Type
Sensing Axis
Supply Voltage Min
Supply Voltage Max
Sensor Case / Package
No. of Pins
Sensing Range - Accelerometer
Sensing Range - Gyroscope
Temperature Sensing Range
Output Interface
Operating Temperature Min
Operating Temperature Max
Pakuotės
Taikomi filtrai
1 Parinkti filtrai
Lyginti | Kaina už | Kiekis | |||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 5,850 € 10+ 5,050 € 25+ 4,950 € 50+ 4,690 € 100+ 4,510 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | IMU 6-Axis Sensor | X (Pitch), Y (Roll), Z (Yaw) | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g, ± 32g, ± 64g, ± 128g, ± 256g, ± 320g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | -40°C to +85°C | I2C, MIPI I3C, SPI | -40°C | 85°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 5,030 € 10+ 4,350 € 25+ 4,130 € 50+ 3,980 € 100+ 3,840 € Daugiau kainų variantų... | Min.: 1 / kartot.: 1 | Accelerometer, Gyroscope | X, Y, Z | 1.71V | 3.6V | LGA | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g, ± 32g, ± 64g, ± 80g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | - | I2C, I3C, SPI | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 19,370 € 10+ 16,950 € 25+ 15,890 € 50+ 15,290 € | Min.: 1 / kartot.: 1 | Accelerometer, Gyroscope | X, Y, Z (Accelerometer, Gyroscope) | 3V | 5.5V | DQFN | 24Pins | 2g, 65g | 41/s, 1966/s | -40 °C to +105 °C | SPI | -40°C | 105°C | |||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 21,240 € 10+ 18,580 € 25+ 17,420 € 50+ 16,770 € | Min.: 1 / kartot.: 1 | Accelerometer, Gyroscope | X, Y, Z (Accelerometer, Gyroscope) | 1.71V | 3.6V | LGA | 16Pins | ± 2g, ± 4g, ± 8g, ± 16g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s | -40 °C to +105 °C | I2C, SPI | -40°C | 105°C | |||||
STMICROELECTRONICS | Each (Supplied on Cut Tape) Nupjauta juosta | 100+ 3,840 € 250+ 3,730 € 500+ 3,490 € | Min.: 150 / kartot.: 1 | - | - | 1.71V | 3.6V | - | 14Pins | ± 2g, ± 4g, ± 8g, ± 16g, ± 32g, ± 64g, ± 80g | ± 250°/s, ± 500°/s, ± 1000°/s, ± 2000°/s, ± 4000°/s | - | - | -40°C | 85°C | ||||
Each (Supplied on Cut Tape) Nupjauta juosta | 1+ 7,580 € 10+ 6,630 € 25+ 6,220 € 50+ 5,990 € | Min.: 1 / kartot.: 1 | Accelerometer, Gyroscope | - | 1.71V | 3.6V | LGA | 24Pins | 32g | ± 2000°/s | -40°C to +85°C | I2C, SPI | -40°C | 85°C |