Rotary Encoders:
Rasta produktų: 1 761Raskite platų Rotary Encoders asortimentą parduotuvėje Farnell Lietuva. Turime platų Rotary Encoders pasirinkimą, įskaitant naujus ir populiarius produktus iš geriausių pasaulio gamintojų, įskaitant: Sick, Bourns, Alps Alpine, Broadcom & Siemens.
Peržiūrėti
Pirkėjas
Inžinierius
Gamintojas
IC Function
Sensor Output Type
Encoder Technology
Supply Voltage DC Min
Encoder Type
Supply Voltage DC Max
Sensor Mounting
Gap Width
Sensing Distance
Encoder Resolution
IC Package Type
No. of Detents
No. of Pins
Orientation
Output Current
Push Switch
Encoder Output
Encoder Mounting
Product Range
Rotational Speed Max
Speed Range Max
Rotational Life Cycles
No. of Channels
Sensor Housing
Shaft Type
Shaft Length
Shaft Diameter
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IP Rating
Termination
Automotive Qualification Standard
Pakuotės
Nefiltruojama
0 Parinkti filtrai
| Lyginti | Kaina už | Kiekis | |||||||||||||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,040 € 10+ 3,630 € 25+ 3,330 € 50+ 3,150 € 100+ 2,990 € | Iš viso:4,04 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 18PPR | - | 36 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
9358234 „RoHS“ | Each | 1+ 11,300 € 10+ 10,240 € 25+ 9,800 € 50+ 9,040 € 100+ 8,680 € | Iš viso:11,30 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Absolute | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Bushing Mount, Through Hole | EAW | 120rpm | - | 50000 | 8Channels | - | Slotted End | 19.05mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | ||||
Each | 1+ 8,060 € 10+ 5,990 € 25+ 5,520 € 50+ 5,120 € 100+ 4,880 € | Iš viso:8,06 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11K | - | - | 100000 | 2Channels | - | D Type Flatted End | 20mm | 5.975mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 5,180 € 10+ 4,690 € 25+ 4,490 € 50+ 4,140 € 100+ 3,980 € | Iš viso:5,18 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 6PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | ECW | 120rpm | - | 200000 | 2Channels | - | Slotted End | 19mm | 6.32mm | - | - | -40°C | 85°C | IP40 | Solder Pin | - | |||||
Each | 1+ 52,240 € 5+ 48,550 € 10+ 44,850 € 25+ 42,420 € 50+ 38,660 € | Iš viso:52,24 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 128PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Bushing Mount, Through Hole | EN | 3000rpm | - | 10000000 | 2Channels | - | Flatted End | 22.22mm | 6.35mm | 4.75V | 5.25V | -40°C | 75°C | IP40 | Solder Pin | - | |||||
Each | 1+ 52,840 € 5+ 48,110 € 10+ 45,030 € 50+ 41,960 € | Iš viso:52,84 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 3Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 57,420 € 5+ 49,280 € 10+ 46,130 € 50+ 39,500 € | Iš viso:57,42 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDS-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 5mm | 4.5V | 5.5V | -40°C | 100°C | - | Solder Pin | - | |||||
Each | 1+ 10,850 € 10+ 9,910 € 25+ 9,460 € 50+ 8,870 € 100+ 8,360 € | Iš viso:10,85 € Min.: 1 / kartot.: 1 | - | - | Magnetic | - | Incremental | - | - | - | - | 16PPR | - | 16 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EM11B | - | - | 1000000 | 2Channels | - | D Type Flatted End | 15mm | 6mm | 4.75V | 5.25V | -20°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 0,597 € 10+ 0,542 € 25+ 0,477 € 50+ 0,442 € 100+ 0,419 € | Iš viso:0,60 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC12E | - | - | 30000 | 2Channels | - | D Type Slotted End | 15mm | 6mm | - | 5V | -10°C | 70°C | - | Solder Pin | - | |||||
Each | 1+ 57,960 € 5+ 53,580 € 10+ 50,140 € 25+ 46,060 € 50+ 45,140 € | Iš viso:57,96 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Line Driver | Screw Mount | HEDL-55XX | 30000rpm | - | - | 3Channels | - | No Shaft | - | 4mm | 4.5V | 5.5V | -40°C | 100°C | - | 10 Pin Connector | - | |||||
Each | 1+ 2,040 € 10+ 1,840 € 25+ 1,640 € 50+ 1,510 € 100+ 1,430 € | Iš viso:2,04 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 12PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 3,260 € 10+ 2,740 € 25+ 2,440 € 50+ 2,270 € 100+ 2,150 € | Iš viso:3,26 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | With Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 20mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 2,140 € 10+ 1,940 € 25+ 1,710 € 50+ 1,580 € 100+ 1,500 € | Iš viso:2,14 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 2,080 € 10+ 1,870 € 25+ 1,660 € 50+ 1,540 € 100+ 1,460 € | Iš viso:2,08 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | EC11E | - | - | 15000 | 2Channels | - | D Type Flatted End | 13mm | 6mm | - | 5V | -40°C | 85°C | - | Solder Pin | - | |||||
Each | 1+ 41,770 € 5+ 36,880 € 10+ 34,220 € 50+ 31,310 € 100+ 29,790 € | Iš viso:41,77 € Min.: 1 / kartot.: 1 | - | - | Magnetic | - | Absolute | - | - | - | - | 1024PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Binary | Screw Mount | AEAT-601x | 12000rpm | - | - | 1Channels | - | Round End | 8.5mm | 6mm | 4.5V | 5.5V | -40°C | 125°C | - | 5 Pin Connector | - | |||||
Each | 1+ 1,570 € 3+ 1,390 € 5+ 1,330 € 10+ 1,270 € 20+ 1,150 € Daugiau kainų variantų... | Iš viso:1,57 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PEC16 | 100rpm | - | 100000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
TT ELECTRONICS / BI TECHNOLOGIES | Each | 1+ 2,000 € 10+ 1,800 € 25+ 1,600 € | Iš viso:2,00 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 20PPR | - | 20 Detents | - | Horizontal | - | With Push Switch | Gray Code | Bushing Mount, Through Hole | EN11 | 100rpm | - | 30000 | 2Channels | - | Knurled End | 20mm | 6mm | - | - | -10°C | 70°C | - | Solder Pin | - | ||||
Each | 1+ 1,610 € 5+ 1,420 € 10+ 1,300 € 20+ 1,190 € 40+ 1,100 € Daugiau kainų variantų... | Iš viso:1,61 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,850 € 5+ 1,800 € 10+ 1,540 € 20+ 1,410 € 40+ 1,400 € Daugiau kainų variantų... | Iš viso:1,85 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 0 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 15mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 2,090 € 5+ 1,870 € 10+ 1,650 € 20+ 1,550 € 40+ 1,440 € Daugiau kainų variantų... | Iš viso:2,09 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R | 60rpm | - | 30000 | 2Channels | - | Flatted End | 30mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,560 € 5+ 1,420 € 10+ 1,270 € 20+ 1,150 € 40+ 1,060 € Daugiau kainų variantų... | Iš viso:1,56 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Vertical | - | With Momentary Push Switch | Quadrature | Through Hole | PEC12R | 100rpm | - | 30000 | 2Channels | - | Flatted End | 25mm | 6mm | - | - | -30°C | 70°C | IP40 | Solder Pin | - | |||||
Each | 1+ 1,870 € 5+ 1,820 € 10+ 1,550 € 20+ 1,420 € 40+ 1,410 € Daugiau kainų variantų... | Iš viso:1,87 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 24PPR | - | 24 Detents | - | Horizontal | - | With Momentary Push Switch | Quadrature | Bushing Mount, Through Hole | PEC11R Series | 60rpm | - | 30000 | 2Channels | - | Flatted End | 20mm | 6mm | - | - | -30°C | 70°C | IP40 | PC Pin | - | |||||
Each | 1+ 71,520 € 5+ 61,370 € 10+ 57,440 € 25+ 52,600 € 50+ 49,190 € | Iš viso:71,52 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 500PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Panel Mount | RE30E | - | - | - | 3Channels | - | D Type Flatted End | 10mm | 4mm | 5V | 12V | 0°C | 70°C | IP40 | Wire Leaded | - | |||||
Each | 1+ 7,310 € 10+ 6,630 € 25+ 6,340 € 50+ 5,850 € 100+ 5,620 € | Iš viso:7,31 € Min.: 1 / kartot.: 1 | - | - | Mechanical | - | Incremental | - | - | - | - | 15PPR | - | 30 Detents | - | Vertical | - | Without Push Switch | Quadrature | Through Hole | PER60 Series | 60rpm | - | 40000 | - | - | Ring Type Hollow Shaft | - | - | - | - | -10°C | 60°C | - | Solder Pin | - | |||||
Each | 1+ 50,750 € 5+ 43,560 € 10+ 40,760 € 25+ 38,680 € 50+ 37,460 € | Iš viso:50,75 € Min.: 1 / kartot.: 1 | - | - | Optical | - | Incremental | - | - | - | - | 1000PPR | - | 0 Detents | - | Vertical | - | Without Push Switch | Quadrature | Screw Mount | HEDM-55xx | 30000rpm | - | - | 2Channels | - | No Shaft | - | 8mm | 4.5V | 5.5V | -40°C | 70°C | - | PC Pin | - | |||||